Overview of 22232061 by Molex
The 22232061 by Molex is a Board Connector featuring six contacts in a single row, designed for male connections with a straight mounting style. It utilizes solder terminals for the establishment of secure electrical connections. This component is recognized for its halogen-free and RoHS compliance, indicating a commitment to environmental safety standards. Notably, the connector is partially shrouded and supports a terminal pitch of 2.54mm, ensuring compatibility with a standard grid of PCB layouts. The connector’s housing is rated at UL 94V-0 for flame retardancy, enhancing its suitability for a broad range of applications where safety is a concern. Furthermore, it accommodates multiple mating parts, providing flexibility in design and application. Its contacts are made from brass, with a contact finish termination of matte tin over nickel, which doesn’t specify the mating finish but ensures a reliable connection through wear-resistant materials. The 22232061 belongs to the electronic parts subcategory of Headers and Edge Type Connectors.
Industry Applications for 22232061
The 22232061 board connector, with its versatile design and compliance with environmental standards, finds potential use across a broad spectrum of industries. Given its specifications and attributes, several industries might find this component particularly suitable:
- Consumer Electronics: This sector demands compact and efficient connectors for gadgets such as smartphones, gaming consoles, and home appliances. The 22232061 could potentially serve in these applications due to its small form factor and reliable connectivity.
- Space Technology and Aerospace: Spacecraft and aviation equipment require connectors that can withstand extreme conditions. The 22232061’s compliance with RoHS, halogen-free standards, and UL 94V-0 flammability rating might make it a candidate for such demanding applications, though specific environmental resistance properties should be verified.
- Energy and Power Systems: In renewable energy systems, connectors play a crucial role in the distribution and management of power. The 22232061, with its solder terminals and durable design, could potentially be utilized in solar panels, wind turbines, or battery storage solutions.
- Renewable Energy: Specifically in renewable energy technologies, connectors are needed for connecting various modules and components. The 2223206 might be used for linking solar cells in photovoltaic panels or for internal connections within wind energy converters, leveraging its robustness and environmental compatibility.
Note that these industry applications are conceptual/illustrative and require detailed analysis by engineering and design teams to ensure adherence to industry standards and specific application requirements. It’s also important to ensure that the chosen connector matches the electrical and mechanical demands of the end application.
About Molex
Molex stands as a formidable name in the realm of electronic components, especially known for its wide array of connectors, including Headers and Edge Type Connectors. The company has carved out a niche for itself, designing and manufacturing a diverse range of connectors to meet the varied needs of the electronics industry. Molex’s forte in the connector domain is evident through its comprehensive product lineup, which includes the 22232061 among others. Their commitment to quality, supplemented by innovation, makes their products suitable for a vast array of applications ranging from consumer electronics to industrial and automotive applications. Molex’s connectors, characterized by their reliability and performance, are designed with a focus on meeting the stringent standards of the electronics industry, thereby ensuring compatibility, durability, and environmental compliance across their product range.
Where to Find 22232061 by Molex
For those looking to purchase the 22232061 board connector by Molex, Findchips.com offers a comprehensive platform to check current stock levels and pricing from a range of distributors. The part can be found within the Headers and Edge Type Connectors category, among other related components possibly offered by Molex or alternative manufacturers. Historically, this part has been available from distributors such as Component Electronics, Inc., Avnet Asia, Interstate Connecting Components, and TTI. However, prospective buyers should use Findchips to get the most current information regarding availability and competitive pricing from these and other distributors.