GRM188R60J226MEA0J by Murata Manufacturing Co Ltd

Overview of GRM188R60J226MEA0J by Murata Manufacturing Co Ltd.

The GRM188R60J226MEA0J is a high-capacity, multilayer ceramic capacitor (MLCC) rated at 22µF capacitance, with a 6.3V voltage rating, and encased in a 0603 package. This component, perfect for surface mount technology (SMT), incorporates a matte tin (Sn) finish with a nickel (Ni) barrier on its terminals, ensuring reliable solder joints and mechanical durability over time. The X5R dielectric material provides stable capacitance over a broad temperature range of -55°C to +85°C and exhibits a temperature coefficient of 15% ppm/°C. With tolerances of ±20%, this capacitor is designed to offer both high performance and flexibility in design for various electronic applications. Murata Manufacturing Co Ltd., the producer of this part, has long been recognized for their quality and innovative components, making this particular capacitor suitable for a wide variety of uses in electronics.

Industry Applications for GRM188R60J226MEA0J

The versatility of the GRM188R60J226MEA0J capacitor enables its application across various sectors of the industry. Though specifically mentioned for “Education and Research”, its utility spans well beyond, into areas that require reliable energy storage and filtering capabilities at compact scales. Note, the possible applications listed below are conceptual and must be professionally evaluated for compliance with standard and specific project demands.

  • Consumer Electronics: Due to its compact size and capacity, it could potentially be used in designing power management circuits of portable gadgets such as smartphones, tablets, and laptops where space and power efficiency are critical.
  • Industrial Automation: Its broad operating temperature range and stability could make it suitable for use in control circuits within industrial automation systems, potentially improving reliability in harsh environments.
  • Telecommunications: The capacitor might find uses in the telecommunications sector, possibly within RF power amplifiers where temperature stability and capacitance values are crucial for signal integrity.
  • Renewable Energy Systems: With its robust performance characteristics, this capacitor might be incorporated into power converters and inverters used in solar photovoltaic systems, potentially aiding in energy efficiency and reliability.

Keep in mind that these potential industry applications are illustrative and require detailed investigation by engineering and design teams to confirm suitability according to industry standards and specific project requirements.

About Murata Manufacturing Co Ltd.

Murata Manufacturing Co Ltd. is a global leader in the design and production of electronic components, with a particular strength in the realm of capacitors, including Ceramic Capacitors. The company’s product line encompasses a wide array of capacitor types, from traditional multilayer ceramic capacitors (MLCCs) like the GRM188R60J226MEA0J, to specialty capacitors for specific applications. Murata’s commitment to innovation, quality, and reliability, combined with their extensive research and development efforts, ensures that their capacitors are at the forefront of technology, addressing the needs of a rapidly evolving electronic industry. Murata capacitors are integral components in devices across consumer electronics, automotive, healthcare, and industrial applications, reflecting the company’s dedication to engineering excellence and customer satisfaction.

Where to Find GRM188R60J226MEA0J by Murata Manufacturing Co Ltd

To source the GRM188R60J226MEA0J capacitor or to explore alternate options within the category of Ceramic Capacitors, browsing through findchips.com is highly recommended. Findchips.com offers current information on stock levels, pricing, and availability from multiple distributors, thereby streamlining the procurement process. While this component has historically been available from distributors such as New Advantage Corporation, Avnet Asia, Mouser Electronics, and DigiKey, inventory can fluctuate. Thus, checking Findchips for the most recent data is advisable. Additionally, the website facilitates comparison shopping, ensuring that you can make informed purchasing decisions by evaluating alternatives potentially offered by Murata or other manufacturers.

Compare pricing for GRM188R60J226MEA0J and other Ceramic Capacitors / Capacitors at findchips.com