AD210BN by Analog Devices Inc

Overview of AD210BN by Analog Devices Inc.

The AD210BN precision, wide bandwidth 3-port isolation amplifier, manufactured by Analog Devices Inc., is designed to offer precision amplification with isolation between the input and output stages. This isolation amplifier supports a bandwidth of 20KHz and a slew rate of 1V/µs, ensuring excellent dynamic response. It operates across a supply voltage range of 13.5V to 16.5V, housed in a DIP (Dual In-line Package) with 12 pins.

With an isolation voltage of 2.5Kvrms, the AD210BN provides robust galvanic isolation, which is key in applications requiring separation between ground planes or in environments where noise immunity is critical. This isolation capability can protect sensitive components and users from high voltage transients. Despite its advanced features, it is important to note that the AD210BN is not compliant with current RoHS (Restriction of Hazardous Substances) standards, indicating that it may contain materials restricted in some jurisdictions. Additionally, it operates within an industrial temperature range of -40°C to +85°C, making it suitable for many harsh environment applications.

This component falls under the category of Isolation Amplifiers, a subcategory within Amplifier Circuits. Despite being marked as obsolete, its technical capabilities still make it a viable option for specific engineering and procurement purposes. However, potential users should consider the implications of its obsolescence status on their supply chain and long-term maintenance support.

Industry Applications for AD210BN

The AD210BN isolation amplifier has potential applications across various industries, utilizing its precision amplification and high isolation voltage for tasks ranging from signal conditioning to protecting against high voltage spikes. Here are several conceptual applications:

  • Education and Research: In educational and research facilities, the AD210BN could be employed in laboratory equipment, providing isolation in experimental setups requiring precise measurement and data collection.
  • Industrial Automation: This amplifier could potentially be used in control systems, monitoring equipment, and sensors within an industrial automation context, where electrical isolation is crucial for accuracy and safety.
  • Medical Imaging: Given the part’s precision and isolation capabilities, it could find applications in medical imaging equipment, such as MRI machines or diagnostic ultrasound systems, to enhance signal integrity and protect sensitive circuits.
  • Telecommunications: The AD210BN might be utilized in telecommunications infrastructure for signal conditioning purposes, offering enhanced protection against electrical interference.

Note that these potential industry applications are purely illustrative and would necessitate thorough analysis and verification by engineering and design teams to ensure compliance with industry standards and specific requirements. Importantly, the part’s non-RoHS compliance and its obsolescence status must be considered during the selection process for any application.

About Analog Devices Inc.

Analog Devices Inc. is a globally recognized leader in the design and manufacturing of analog, mixed-signal, and DSP integrated circuits that address a wide range of applications, including Isolation Amplifiers. The AD210BN is one among its extensive portfolio of isolation amplifiers, which are known for their high performance, reliability, and functionality across different industries. Analog Devices emphasizes innovation and quality in its products, catering to the demanding needs of electronic systems design.

Although the AD210BN has been marked obsolete, Analog Devices Inc. continues to push the boundaries of technology with newer versions and alternatives to meet and exceed modern day engineering requirements. Their commitment to developing products that solve complex problems and enhance system performance makes them a preferred manufacturer for engineers and procurement specialists alike.

Where to Find AD210BN by Analog Devices Inc

To locate the AD210BN isolation amplifier for procurement, the preferred resource is findchips.com. On FindChips, you can explore current stock levels, pricing, and availability from multiple distributors. Additionally, the site allows users to find alternate parts to the AD210BN that might be offered by Analog Devices Inc or other manufacturers within the same Isolation Amplifiers category.

Historically, distributors such as Win Source Electronics and Newark have been sources for the AD210BN. However, stock availability fluctuates, and it is crucial to visit FindChips for the most current information regarding where to purchase this part or its alternatives.

Compare pricing for AD210BN and other Isolation Amplifiers / Amplifier Circuits at findchips.com