TPS54331DR by Texas Instruments

Overview of TPS54331DR by Texas Instruments

The TPS54331DR is a highly versatile, energy-efficient step-down (buck) converter from Texas Instruments, designed to accommodate a wide range of input voltages, from 3.5V to 28V, and capable of supplying up to 3A of output current. This converter operates at a switching frequency of up to 570kHz and includes an eco-mode feature to enhance its efficiency under light load conditions. It is packaged in an 8-SOIC format, making it suitable for compact applications.

This component’s capability to adjust the output voltage from a minimum of 800mV up to 25V caters to a wide range of power supply requirements, while its current-mode control provides fast transient response and eases loop stabilization. These attributes, along with its temperature range tolerance from -40°C to 150°C, render the TPS54331DR suitable for demanding environments and applications. The part is also RoHS compliant, ensuring compatibility with eco-friendly manufacturing practices.

Possible Industry Applications for TPS54331DR

The versatility and performance characteristics of the TPS54331DR make it an excellent choice for a wide range of industries and applications. While the part could find uses far beyond these, some key applications might include:

  • Consumer Electronics: This part could potentially be used in devices like smartwatches, portable speakers, or drones where efficient power conversion within a compact footprint is crucial.
  • Internet of Things (IoT) Devices: Its efficiency and Eco-mode operation make it well-suited for IoT applications where power consumption needs to be minimized to extend battery life, such as in smart sensors and remote monitoring devices.
  • Telecommunications: The TPS54331DR might find applications in communication infrastructure, possibly powering RF amplifiers or modems where reliable operation over a broad range of input voltages and temperatures is required.
  • Industrial and Automotive Systems: Its robust operating temperature range and high efficiency make it ideal for industrial control systems, automotive electronics (provided that the specific automotive compliance and qualifications are met), and other applications subjected to harsh environments.

Note: These potential industry applications are only conceptual/illustrative and require thorough analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About Texas Instruments

Texas Instruments (TI) is a global semiconductor design and manufacturing company that develops analog ICs and embedded processors. Within the realm of power management, TI has fostered an extensive portfolio of products, including a variety of Switching Regulator or Controllers, among which the TPS54331DR stands out for its balance of power efficiency and versatility. TI is known for its innovation in power management technology, providing solutions that enhance performance and minimize power consumption across a broad spectrum of applications.

TI’s commitment to manufacturing excellence and environmental sustainability is reflected in products like the TPS54331DR, which is not only designed for performance but also compliance with RoHS regulations. Their product offerings cover a disparate range of applications, ensuring that engineers and designers have access to components that meet their specific requirements with high reliability and efficiency.

Where to Find TPS54331DR by Texas Instruments

To source the TPS54331DR, consider utilizing findchips.com, where you can find current stock levels, pricing, and availability from multiple distributors. For those interested in alternative or similar Switching Regulator or Controllers, findchips.com provides a comprehensive database of parts offered by Texas Instruments and other renowned manufacturers.

The TPS54331DR has historically been available from various distributors including Win Source Electronics, Mouser Electronics, DigiKey, and Newark, among others. It’s advisable to visit findchips.com to get current availability and pricing information, as this can fluctuate over time.

Compare pricing for TPS54331DR and other Switching Regulator or Controllers / Power Circuits at findchips.com