Compare pricing for MBR0520LT1G and other Rectifier Diodes / Diodes at findchips.com
Overview of MBR0520LT1G by onsemi
The MBR0520LT1G is a Schottky Barrier Rectifier Diode, fabricated by onsemi, renowned for its high efficiency and low power loss characteristics. This component is encapsulated in a lead-free, plastic SOD-123 2-lead package, bearing the manufacturer package code 425-04. It is designed to cater to a forward current max of 0.5 A with a maximum forward voltage (VF) of 0.385 V, which highlights its efficiency in conducting current. Noteworthy is its moisture sensitivity level 1, indicating superior resilience against moisture – a critical attribute for reliability in various environments.
Complying with ROHS directives, the diode’s construction material is Silicon, promising a blend of performance stability and environmental consideration. Featuring a peak non-repetitive forward surge current of 5.5 A, the MBR0520LT1G is adept at handling high current surges, making it a valuable component for applications requiring robust protection against transient voltage spikes. The diode operates efficiently across a wide temperature range, from -65 °C to 125 °C, which underscores its versatility across different operating conditions. Its peak reverse voltage max is detailed at 20 V, ensuring performance reliability in reverse bias conditions.
With a factory lead time of 77 weeks at the time of writing, planning for procurement requires foresight, although availability can fluctuate based on current stock levels at distributors.
Industry Applications for MBR0520LT1G
MBR0520LT1G finds utility across diverse sectors owing to its efficient performance and reliability. Key applications include:
- Power Supply: Due to its low forward voltage drop and high surge capability, it is often used in the rectification stage of power supply units, contributing to power efficiency.
- Automotive: In automotive applications, where reliability and durability are paramount, the MBR0520LT1G can serve in charging circuits, power control modules, and as free-wheeling diodes.
- Renewable Energy: Solar power inverters and wind turbine power systems leverage its efficient power conversion and temperature resilience to maximize energy harvest.
- Consumer Electronics: For voltage regulation and protection in portable devices, laptops, and other consumer electronics, the diode’s compact footprint and high performance play a critical role.
Its additional feature as a free-wheeling diode adds a facet of versatility, making it an attractive choice for applications requiring flyback diode functionality to safeguard against back EMF in inductive loads.
About onsemi
onsemi is a leading supplier of semiconductor-based solutions, offering a comprehensive portfolio of energy-efficient products. Specializing in power and signal management, logic, discrete, and custom devices, onsemi’s components are integral to electronic devices of all kinds. The company has carved a niche in the semiconductor industry with its Rectifier Diodes and a broad spectrum of Diodes, aiming to improve global sustainability through efficient energy use. The MBR0520LT1G exemplifies onsemi’s commitment to delivering high-quality components designed for optimal performance and environmental stewardship. onsemi’s product range is diverse, ensuring solutions for a myriad of applications, reflecting their innovative approach and technological proficiency.
Where to Find MBR0520LT1G by onsemi
To purchase the MBR0520LT1G or explore other suitable Rectifier Diodes, rely on findchips.com for comprehensive listing and competitive pricing. Findchips provides an intricate database that allows users to compare pricing and availability from a wide range of distributors, ensuring you find the best deal. Whether it’s onsemi’s MBR0520LT1G you’re looking for or an alternative diode, findchips.com streamlines your procurement process, offering a one-stop solution for your electronic component needs.
The platform not only features components from onsemi but also from other manufacturers, providing ample alternatives to cater to your specific requirements. Utilizing findchips.com ensures that you remain informed about the latest availability and pricing, facilitating a more efficient procurement process.