Overview of NDS0610 by onsemi
The NDS0610 is a P-Channel Enhancement Mode Field Effect Transistor characterized by a drain-source voltage of -60V, a continuous drain current of 120mA, and an on-resistance of 10 Ohms. Housed in a SOT-23 package, this component is designed for surface mounting, making it suitable for a range of compact and high-density applications. The transistor also features a built-in diode, supporting its versatile use in switching applications.
Produced by onsemi, the NDS0610 boasts specifications that cater to demanding power management tasks. With a gate-source threshold voltage of a maximum of 1.7V and a power dissipation of 300mW, it meets the requirements of applications that necessitate low drive voltages and minimal power loss. Furthermore, the NDS0610’s drain-source breakdown voltage minimum is set at 60V, ensuring that the component can handle substantial voltage levels, suitable for various electronic circuits. The component’s technical attributes, such as a drain current maximum of 0.12A and a maximum on-resistance of 10 Ω, align it with the applications that require efficient current handling and low energy loss during operation.
Notably, the NDS0610, which falls under the subcategory of Small Signal Field-Effect Transistors, demonstrates onsemi’s commitment to providing high-quality and reliable components. The RoHS compliance confirms that it meets the necessary environmental standards, making it suitable for use in a wide range of markets. Manufactured with a moisture sensitivity level of 1, it suits environments requiring robust performance. Additionally, the transistor is SILICON-based and designed for enhancement mode operation, featuring the necessary attributes for switching applications.
Industry Applications for NDS0610
The versatile specifications of the NDS0610 enable its application across a broad spectrum of industries and there are numerous potential uses for this component. It’s important to note that these potential applications are illustrative and require thorough analysis and verification by engineering and design teams to ensure compliance with specific industry standards and application requirements.
- Energy and Power Systems: The NDS0610 could potentially be used in smart grid technology, energy storage systems, and power management solutions. Its low on-resistance and high drain-source voltage are vital for efficient power conversion and management.
- Transportation and Logistics: With its compact SOT-23 package and capability for efficient switching, NDS0610 might find applications in intelligent transportation systems, including battery management for electric vehicles and logistics tracking devices.
- Renewable Energy: This component could be integrated into renewable energy systems, such as solar inverters and wind turbine controls, where efficient power conversion and management are critical. The high drain-source voltage and low power dissipation make it conducive for such applications.
- Consumer Electronics: the device’s characteristics may make it suitable for power management in portable devices such as smartphones, tablets, and laptops, where energy efficiency and compactness are required.
- Industrial Automation: NDS0610 might serve in automation controls and sensors, benefiting from its efficient switching capabilities and robustness in varied operating conditions.
Note that these industry applications are illustrative and require comprehensive evaluation to ensure adherence to industry standards and specific application needs.
About onsemi
onsemi is an established leader in the semiconductor industry, known for its wide range of innovative products, including Small Signal Field-Effect Transistors amongst a more extensive portfolio of Transistors. The company focuses on energy-efficient solutions, aiming to help customers reduce global energy use. Their commitment to quality, reliability, and environmental sustainability is evident in components like the NDS0610 and similar products they manufacture.
In the realm of Small Signal Field-Effect Transistors, onsemi offers a broad array of parts designed for various applications, ranging from power management to signal processing. The NDS0610 is a testament to onsemi’s expertise in providing components that feature high breakdown voltage, low on-resistance, and efficient power dissipation, catering to the demands of modern electronic devices and systems.
Where to Find NDS0610 by onsemi
Procuring the NDS0610 necessitates a reliable platform where one can compare prices and check stock availability from various distributors. For this purpose, findchips.com stands out as a preferable resource. By visiting findchips.com, buyers and engineers can search for the NDS0610 and explore a comprehensive inventory list from trusted distributors.
Historically, the NDS0610 has been available at distributors including New Advantage Corporation, LCSC, EBV Elektronik, and Avnet Silica among others. It’s worth noting that stock levels and pricing are subject to change, and hence, findchips.com offers the most updated information. The website also provides a gateway to discover alternate parts to NDS0610 that might be offered by onsemi or other manufacturers, under the category of Small Signal Field-Effect Transistors.