PT61018PEL by Bourns Inc

Overview of PT61018PEL by Bourns Inc.

The PT61018PEL by Bourns Inc. is specifically designed for LAN and 10/100 BASE-TX Ethernet applications, epitomizing the integration of high performance and reliability in Pulse/Datacom Transformers. This transformer features a compact, surface mount design conducive to streamlined PCB assembly processes, with dimensions of 12.8 mm in length, 6.9 mm in width, and a height of 5.65 mm, which includes the terminal height. It supports a 1CT:1CT turns ratio and boasts an inductance value of 350µH.

Rohs compliant, the PT61018PEL meets current environmental standards, denoting its lack of restricted hazardous substances. It operates within a temperature range of -40°C to 85°C, catering to a wide range of environments and applications. The component offers an isolation voltage of 1500V, providing ample protection against electrical shocks and ensuring the safety and longevity of the device it integrates with. Its surface mount technology (SMT) design allows for efficient use of PCB space, making it ideal for compact electronic assemblies. The PT61018PEL comes packaged in tape & reel, facilitating automated assembly processes and enhancing manufacturing efficiency.

Industry Applications for PT61018PEL

Possessing a versatile set of characteristics, the PT61018PEL could potentially serve a wide array of industry applications beyond its outlined use in consumer electronics and audio/video systems. The following are conceptual illustrations of possible uses across different industries, noting these applications require thorough validation by engineering and design teams to ensure compliance with industry standards and specific requirements:

  • Networking Equipment: Given its design for Ethernet applications, the PT61018PEL can be integral in routers, switches, and modem hardware, where it would offer isolation and facilitate signal conditioning to maintain integrity over long distances. The part’s high isolation voltage makes it particularly fitting for use in environments with high voltage spikes.
  • Telecommunications: In telecom infrastructure, such as network interface devices or broadband access equipment, this transformer could play a critical role in data transmission and power supply circuits, ensuring reliable connectivity and performance.
  • Industrial Control Systems: The robust operating temperature range and electrical specifications make the PT61018PEL suitable for industrial Ethernet applications and automated control systems needing reliable data communication under harsh environmental conditions. This includes PLCs, HMI panels, and remote I/O modules.
  • Smart Home Devices: Audio/video systems integration suggests potential application in IoT and smart home devices, where the transformer might facilitate network communication for multimedia transmission, enhancing device interoperability and user experience.

Note: The potential industry applications mentioned are illustrative and require analysis and verification by engineering and design teams for adherence to specific application requirements and industry standards.

About Bourns Inc.

Bourns Inc. is a globally recognized manufacturer of electronic components and solutions, including a wide array of transformers. With a history of innovation and quality, Bourns’ offerings in the domain of Pulse/Datacom Transformers are distinguished by their reliability, performance, and compliance with rigorous industry standards. The PT61018PEL is a testament to Bourns’ commitment to providing components that meet the evolving needs of the technology industry. Bourns consistently demonstrates its capability to engineer solutions that enhance performance and efficiency in applications ranging from consumer electronics to industrial systems. The company’s broad portfolio also includes similar parts that cater to a variety of configurations and specifications, underscoring its expertise in meeting diverse customer requirements.

Where to Find PT61018PEL by Bourns Inc

To find PT61018PEL and explore alternative Pulse/Datacom Transformers for various applications, visiting findchips.com offers a comprehensive and user-friendly platform for procurement. Findchips provides up-to-date information on stock levels, pricing, and availability from multiple distributors. Some of the distributors that have historically stocked PT61018PEL include Master Electronics, Avnet Abacus, TTI, and Mouser Electronics, among others. It is recommended to visit findchips.com to get the most current data on availability and options from a range of potential suppliers.

Compare pricing for PT61018PEL and other Pulse/Datacom Transformers / Transformers at findchips.com