SI-46001-F by Bel Fuse

Overview of SI-46001-F by Bel Fuse

The SI-46001-F by Bel Magnetic Solutions is a Telecom and Datacom Connector characterized by 8 contacts, designed for female orientation, straight in profile, employing solder terminals for connection, and noted for its RoHS compliance. The connector operates as a shielded RJ45 jack, incorporating a 1 x 1 port configuration. It supports 8 positions/loaded contacts per port, adhering to the CAT5 LAN category standard. Notably, this model emphasizes its RoHS compliant attribute, ensuring adherence to restrictive use of hazardous substances in electrical and electronic equipment. This product falls within the electronic parts subcategory of Telecom and Datacom Connectors.

In terms of technical characterizations, the SI-46001-F lacks a specific listing for contact finish mating material but provides termination in tin over nickel. Material-wise, the connector uses a polyethylene insulator, with a copper alloy shell finished in nickel/tin. It features a solder termination type and is designed for board mounting. A distinctive aspect of this connector is its shielded nature, supporting applications requiring minimized signal interference. Additionally, it maintains an active status within the product life cycle, alongside compliance with several regulatory standards such as REACH and ECCN code EAR99, and harbors a UL flammability code of 94V-0.

Industry Applications for SI-46001-F

The SI-46001-F connector is versatile, potentially catering to a wide array of industry applications. These applications leverage the connector’s robust design characteristics, including its shielded nature, compatibility with CAT5 LAN configurations, and straight, through-hole mounting style. The listed applications are conceptual and illustrative, requiring further analysis and verification by engineering and design teams to ensure compliance with specific industry standards and requirements. Possible applications encompass:

  • Industrial Automation: Within this sphere, the SI-46001-F might facilitate communications in automated manufacturing equipment, ensuring reliable connectivity in environments that demand robust signal integrity.
  • Computing and Data Storage: Given its CAT5 standard compatibility, the connector could serve in network infrastructure components, including servers and data storage devices, where dependable data transmission is crucial.
  • Electronic Manufacturing: This connector could be integral in the production of electronic devices and systems, especially where shielded components are required to minimize electromagnetic interference.
  • Renewable Energy: In renewable energy systems, such as solar or wind power inverters, the SI-46001-F might ensure the secure transmission of operational data within the electrical infrastructure.
  • Robotics and Drones: For robotics and drones, the connector potentially provides a reliable connection solution for control systems requiring data communication between components.

Note that these potential applications are conceptual and require dedicated engineering and design review for each specific application context.

About Bel Fuse

Bel Fuse Inc. is a premier manufacturer specializing in the design and production of products for power supply, protection, and interconnectivity solutions. With a focus on the telecommunications and data communications markets, Bel Fuse offers a wide range of components, including an extensive portfolio of Telecom and Datacom Connectors. The SI-46001-F is part of Bel’s commitment to delivering high-quality, reliable connectivity solutions that meet the demands of an increasingly interconnected digital world. Bel Fuse’s connector offerings span a variety of types and specifications, designed to address the nuanced requirements of various applications, from complex industrial environments to consumer electronics. Leveraging extensive industry expertise, Bel Fuse continues to innovate, providing components that ensure seamless and efficient operations across multiple sectors.

Where to Find SI-46001-F by Bel Fuse

For those looking to research or purchase the SI-46001-F connector by Bel Fuse, findchips.com serves as an invaluable resource. Through FindChips, potential buyers can access up-to-date information on stock availability, pricing, and distributor options. This platform allows users to compare options across a variety of suppliers.

In terms of availability, historically, the SI-46001-F has been offered through several distributors, including Master Electronics, Avnet Asia, Avnet Abacus, and NexGen Digital, among others. However, for the most current stock levels, pricing, and possible alternate sources or parts, users are encouraged to visit FindChips. Besides, the site’s dedicated section for Telecom and Datacom Connectors can assist in identifying comparable components from Bel Fuse or alternative manufacturers, enabling informed decision-making.

Compare pricing for SI-46001-F and other Telecom and Datacom Connectors / Connectors at findchips.com