Overview of MAX485ESA+T by Analog Devices Inc.
The MAX485ESA+T is a low-power, slew-rate-limited transceiver designed for RS-485 and RS-422 communication protocols. It is characterized by its small size, being housed in a 0.150 inch, 8-SOIC_N-150_MIL package with 8 pins. The part operates within a temperature range of -40 to 85°C, making it suitable for a wide range of industrial environments. Among the notable features of the MAX485ESA+T are its capability for common input/output configurations, the ability to maintain one receiver active during shutdown, and its tri-stateable receiver output. With a differential output and a driver that supports one bit, it is optimized for balanced communication which is essential in minimizing interference over longer cable runs.
As per its technical specifications, the input characteristics include a differential Schmitt trigger, providing robustness against noise. The interface IC falls under the Line Driver or Receivers subcategory of Drivers And Interfaces, with an emphasis on low power consumption, noted as having a maximum supply current of 0.9 mA. It supports a supply voltage range from 4.75 V to 5.25 V. For applications requiring precise timing, the MAX485ESA+T offers transmit and receive delays maxing out at 60 ns and 200 ns, respectively. Additionally, this part adheres to environmental and manufacturing standards such as RoHS compliance and a moisture sensitivity level of 1, ensuring its suitability for various applications in terms of safety and reliability.
Industry Applications for MAX485ESA+T
- Industrial Automation: The robust operating temperature range and low power consumption make the MAX485ESA+T potentially ideal for devices in automation and control systems, such as PLCs, sensors, and actuators. Its differential output and noise-resistant input characteristics could assure reliable communication in electrically noisy environments that are common in industrial settings.
- Consumer Electronics: Devices such as gaming consoles and home entertainment systems might incorporate this transceiver for wired communication needs, leveraging its low-power draw and high data integrity for controller communications or inter-device links.
- Computing and Data Storage: Within networks of servers and data storage units, the MAX485ESA+T could serve in networked communication interfaces, facilitating reliable data transfer between units under varying electrical conditions, thanks to its complementary output polarity and differential signaling capabilities.
- Healthcare and Medical Imaging: For healthcare applications, this part might find its use in patient monitoring systems and medical imaging devices, where the precision and reliability of data transmission are critical. The part’s ability to operate under minimal power makes it suitable for battery-operated devices in medical settings.
Please note, these industry applications are conceptual/illustrative and require thorough analysis by engineering and design teams to ensure compliance with industry standards and specific application requirements.
About Analog Devices Inc.
Analog Devices Inc. is a leader in the semiconductor industry, particularly noted for its high-performance analog, mixed-signal, and digital signal processing (DSP) integrated circuits (ICs). Within the Line Driver or Receivers and the broader Drivers And Interfaces category, Analog Devices Inc. has established a reputation for delivering components that lead in performance, reliability, and innovation. The MAX485ESA+T is a testament to this, embodying the company’s commitment to engineering excellence with its balance of power efficiency and robust communication capabilities. Analog Devices designs parts that are integral to the function of a wide array of industries, ensuring that modern electronics systems can meet critical performance requirements.
Where to Find MAX485ESA+T by Analog Devices Inc
To source the MAX485ESA+T, the recommended approach would be to utilize the tools and resources available on findchips.com. Here, you can verify current stock levels and compare pricing from various distributors. Historically, this part has been available from distributors such as Sensible Micro Corporation, TME, Analog Devices Inc, and Mouser Electronics. It’s important to consult FindChips for up-to-date distributor information and availability.
In addition to finding the MAX485ESA+T, FindChips can also aid in locating alternative Line Driver or Receivers that might be offered by Analog Devices Inc or other manufacturers if you are seeking components with similar functionalities or specifications.