Overview of MT28EW128ABA1LJS-0SIT by Micron Technology Inc.
The MT28EW128ABA1LJS-0SIT by Micron Technology Inc. encapsulates a high-capacity storage solution in a flash memory device, characterized by its 128Mbit density and parallel interface for communications. This part stands out for its robust -40 to 85 °C operating temperature range, making it suitable for a variety of industrial applications. Its packaging, a 14 x 20 mm, halogen-free and RoHS compliant plastic TSOP-56, emphasizes an environmental consciousness without compromising on reliability or performance. With an access time of up to 70 nanoseconds, it balances speed with its substantial memory density for efficient data retrieval and storage operations.
As a NOR type flash memory, the MT28EW128ABA1LJS-0SIT offers the reliability and speed necessary for applications where data integrity and quick access are paramount. Its parallel interface, combined with a standard 3V operating voltage, ensures compatibility with a wide range of existing systems and protocols. The part’s designation under codes such as EAR99 and HTS 8542.32.00.51 situates it within a global context of electronics components, accessible for a wide array of projects and applications.
Introduced to the market on April 22, 2016, this memory IC has maintained its relevance and utility in various sectors thanks to its specifications and Micron Technology’s reputation for producing high-quality memory solutions. With a factory lead time of 18 weeks and 1 day, as of the current writing, planning for procurement should take this into consideration to align with project timelines.
Industry Applications for MT28EW128ABA1LJS-0SIT
The versatility of the MT28EW128ABA1LJS-0SIT lends itself to a broad spectrum of applications across various industries. While its specific characteristics make it an ideal candidate for certain roles, it’s essential to note that these potential industry applications are conceptual and require thorough analysis by engineering and design teams. Listed here are some likely use cases:
- Environmental Monitoring: With its robust operating temperature range, this component could be integral in systems that monitor environmental conditions, such as temperature, humidity, or air quality, especially in outdoor or rugged environments.
- Telecommunications: Its high-speed data access and reliability make it suitable for telecommunications equipment, where maintaining data integrity and quick retrieval are critical for system performance.
- Consumer Electronics: In the realm of consumer electronics, such as smartphones, tablets, and other portable devices, the MT28EW128ABA1LJS-0SIT could serve as reliable storage for firmware and user settings, thanks to its balance of density and speed.
- Computing and Data Storage: Given its density and reliability, this flash memory part might be used in servers and data centers as part of the hardware configuration that ensures quick boot times and stores critical configuration data.
Note that these use cases are illustrative and necessitate validation for specific application needs and industry standards compliance.
About Micron Technology Inc.
Micron Technology Inc. is globally recognized for its pioneering developments in memory and storage solutions. Within the sphere of Flash Memories, Micron stands out for producing an expansive range of products designed to meet varied industry needs—from embedded to personal computing applications. The MT28EW128ABA1LJS-0SIT represents just a segment of Micron’s offerings, reflecting the company’s commitment to quality, reliability, and performance. Micron’s memory solutions, particularly its flash and RAM products, are integral to advancing technology in sectors ranging from automotive to consumer electronics, making it a central player in the drive towards more efficient, reliable, and high-performing technologies.
Where to Find MT28EW128ABA1LJS-0SIT by Micron Technology Inc
Procuring the MT28EW128ABA1LJS-0SIT can begin with a search on findchips.com. Here, potential buyers will find up-to-date stock levels and competitive pricing from a range of distributors. This part has historically been available from distributors including Win Source Electronics, New Advantage Corporation, Avnet Asia, and NexGen Digital, among others. However, stock levels and availability can fluctuate, making it advisable to consult findchips.com for the latest information. For projects requiring different specifications or alternative parts, the Flash Memories category on findchips.com provides a comprehensive overview of available components, ensuring that engineering and procurement teams can find exactly what they need.