Overview of ATMEGA128A-AUR by Microchip Technology Inc.
The ATMEGA128A-AUR is a microcontroller (MCU) featuring an 8-bit AVR processor with a maximum clock frequency of 16MHz. It is packaged in a 64TQFP format, with dimensions of 14 x 14mm, a height of 1mm, and a pitch of 0.80mm. This environmentally friendly component is both RoHS and Reach compliant, offering an excellent choice for designers who prioritize sustainability in their projects. The ATMEGA128A-AUR comes with 128KB of flash memory, providing ample space for complex applications. The microcontroller operates at a voltage range of 5V to 5.5V and is capable of functioning within a temperature range of -40 °C to 85 °C, making it versatile for a wide array of industrial applications.
The component supports enhanced features such as 4096 bytes of RAM, boundary scan, and includes four timers, four external interrupts, 53 I/O lines, and four serial I/Os, facilitating sophisticated control and communication capabilities. Its power-saving modes and 16MHz clock speed support applications demanding efficient power management without sacrificing performance. The ATMEGA128A-AUR implements AVR RISC architecture, enhancing its execution speed and system efficiency.
Industry Applications for ATMEGA128A-AUR
Given its robust feature set, the ATMEGA128A-AUR is suitable for a diverse range of applications. While the following industry applications illustrate potential use cases, it’s essential to note that these are conceptual and require comprehensive analysis and verification by engineering and design teams for specific applicability and adherence to relevant standards.
- Internet of Things (IoT) and Smart Cities: With its extensive I/O capabilities and low power consumption, the ATMEGA128A-AUR could potentially be used in sensors, home automation devices, and environmental monitoring systems. These functionalities align well with the needs of IoT devices and smart city infrastructures that require reliable data collection and transmission.
- Consumer Electronics: The MCU might be found in wearable technologies, gaming consoles, or smart appliances. Its capacity for handling multiple tasks simultaneously and efficiently makes it a good choice for complex user interfaces and connectivity solutions.
- Automotive: Components like the ATMEGA128A-AUR might be adapted for vehicle tracking systems, infotainment controls, or as part of diagnostic equipment provided they meet the industry-specific standards and regulatory requirements.
- Agriculture Technology: For innovative farming technologies, such as automated irrigation systems and crop monitoring sensors, the ATMEGA128A-AUR’s ability to operate in varied environmental conditions and its power-efficient design could make it highly beneficial.
Note that these potential industry applications are only illustrative and require thorough verification for compliance with industry standards and specific project requirements.
About Microchip Technology Inc.
Microchip Technology Inc. is a leading provider of microcontroller and analog semiconductors, offering a vast spectrum of products known for their performance, reliability, and cost-effectiveness. Microchip’s Microcontroller lineup, notably including the ATMEGA128A-AUR, showcases the company’s expertise in developing products that meet the demands of a rapidly evolving electronic industry. These microcontrollers, known for their integration, capacity, and lower power consumption, cater to a wide array of applications ranging from consumer electronics to industrial automation.
Microchip is recognized for its commitment to innovation, quality, and support, making their microcontrollers a preferred choice among engineers and designers worldwide. The ATMEGA128A-AUR is a testament to Microchip’s capacity to produce high-quality components that address the complex needs of modern electronic designs.
Where to Find ATMEGA128A-AUR by Microchip Technology Inc
To source the ATMEGA128A-AUR microcontroller, engineers and procurement specialists are encouraged to use findchips.com. This platform allows users to compare current stock levels and pricing from a range of distributors. Historically, the part has been available from distributors including Master Electronics, LCSC, Avnet Americas, and Onlinecomponents.com, among others. For alternate Microcontrollers options by Microchip Technology Inc or other manufacturers, findchips.com offers a comprehensive search functionality that supports detailed comparisons.