Overview of 39-30-1060 by Molex
The 39-30-1060 part by Molex is a Rectangular Power Connector, featuring 6 contacts, designed for male connection with solder terminal methods. It serves as a plug within electronic assemblies. The 39-30-1060 is part of the Mini-Fit Jr. 5569 Series, distinct for its 4.2mm pitch spacing between contacts. This product range is recognized for its versatility and reliability in providing power connections in a compact format. The contacts in this rectangular connector are tin-plated, made from brass, and are organized in two rows. This layout, along with a through-hole contact termination type, facilitates its soldering onto printed circuit boards (PCBs).
The construction of the 39-30-1060 emphasizes durability and electrical reliability, featuring a body breadth of 0.38 inch, depth of 0.72 inch, and a length of 0.54 inch. The insulation is crafted from Polyamide 66, known for its robust thermal and chemical properties. The connector is specified for operation within a temperature range of -40 °C to 105 °C, suitable for various industrial environments. Additionally, this component is designed with a friction ramp and locking mounting feature, ensuring secure and stable connection once mounted on a board. The 39-30-1060 is RoHS compliant, ensuring adherence to the latest environmental standards regarding hazardous substances.
Industry Applications for 39-30-1060
The 39-30-1060 by Molex finds its applications across a broad spectrum of industries due to its versatility and reliability in providing power connections. Following are some of the potential industry applications, emphasizing the conceptual and variable nature of these use cases:
- Energy and Power Systems: Given the connector’s robustness and operating temperature range, it might see use in power distribution units, renewable energy converters, and control systems for solar panels. Its ability to withstand different environmental conditions makes it a fitting choice for such applications.
- Transportation and Logistics: The 39-30-1060 could be potentially utilized in electronic systems within transportation infrastructure—such as railway signaling systems or in vehicular electronic components that require reliable power connectivity under variable temperatures and conditions.
- Renewable Energy: With the growing demand for sustainable energy solutions, the 39-30-1060 may find its application in connecting components within wind turbines or as part of the electronic systems in solar energy installations, where reliable and durable power connections are required.
- Automotive: Within the automotive industry, the connector could serve in applications requiring high-reliability connections, such as in electric vehicles (EV) power management systems, lighting, and onboard diagnostic systems. The component’s specifications support its use in environments exposed to high vibration or temperature fluctuations.
Note: The potential industry applications mentioned are conceptual and should be subject to further detailed analysis and verification by engineering and design teams to ensure compliance with all necessary industry standards and specific application requirements.
About Molex
Molex is a globally recognized provider of electronic solutions, including a wide range of connectors for various applications. Specifically, in the domain of Power Connectors, Molex has established its position through the manufacture of high-quality, reliable components that cater to a diverse set of industries. Notably, products like the 39-30-1060 and other similar Molex parts are engineered to meet the high demands of power delivery and connectivity with superior performance and durability. Molex’s commitment to innovation is evident in its continually expanding product line, addressing the evolving needs of advanced electronic and electrical systems across automotive, industrial, computing, and consumer electronics sectors.
Where to Find 39-30-1060 by Molex
To research and purchase the 39-30-1060 part by Molex, engineers and procurement specialists are recommended to use the comprehensive resource findchips.com. Here, you can also find alternate Power Connectors that might be offered by Molex or other manufacturers. Findchips.com provides current stock levels, pricing, and distributor information to assist in making informed purchasing decisions. Historically, the 39-30-1060 part has been available through distributors such as Win Source Electronics, Master Electronics, Component Electronics, Inc., and Avnet Asia. However, to get the most current inventory status and competitive pricing, users are encouraged to visit findchips.com directly.