BLM41PG102SN1L by Murata Manufacturing Co Ltd

Overview of BLM41PG102SN1L by Murata Manufacturing Co Ltd.

The BLM41PG102SN1L by Murata Manufacturing Co Ltd. is categorized under the subcategory of Data Line Filters, marking its importance in the realm of electronic components that play a crucial role in suppressing unwanted interference in signal and power lines. Specifically, it is a Ferrite Bead of 1806 case size, designed with a 1Kohm impedance at 100Mhz, and capable of handling a DC current up to 1.5A. The product falls into the Emifil BLM41P series recognized for its efficient noise suppression capabilities across a broad frequency range.

According to its core specifications, the BLM41PG102SN1L has a DC Resistance maximum of 0.09 Ohm and an impedance tolerance of ±25%. It operates over a temperature range of -55°C to +125°C, which, along with its compact 1806 package size (measuring 4.5mm in length, 1.6mm in height, and 1.6mm in width), makes it an adaptable solution for various applications requiring noise reduction without significant space consumption. It also boasts compliance with ROHS standards, highlighting its environmentally friendly attribute. The current lifecycle status is active, indicating ongoing production and support from Murata Manufacturing Co Ltd.

Industry Applications for BLM41PG102SN1L

The versatile nature of BLM41PG102SN1L allows it to potentially serve a wide variety of industry applications, where suppressing high-frequency noise is crucial. Below are some illustrative applications across different sectors:

  • Internet of Things (IoT): In this growing sector, devices often require components that minimize RF interference to ensure stable operation. BLM41PG102SN1L might be utilized in IoT devices like smart home sensors or wearables, thanks to its effective noise suppression capabilities and compact size.
  • Environmental Monitoring Systems: Reliable data transmission is vital for systems that monitor environmental parameters. The BLM41PG102SN1L could be used in such applications to preserve signal integrity amidst potential noise sources, thus ensuring accurate monitoring outcomes.
  • Financial Technology (Fintech): In fintech applications where data integrity and transmission reliability are paramount, such as ATMs and mobile payment devices, integrating components like BLM41PG102SN1L ensures the resilience of these systems against disruptive electromagnetic noise.
  • Telecommunications Equipment: Critical communication infrastructure can benefit from the noise suppression offered by BLM41PG102SN1L, particularly in reducing the interference in data lines that could compromise data transmission quality and speed.

Note: The potential industry applications listed above are conceptual and illustrative. Engineering and design teams must analyze and verify the suitability of BLM41PG102SN1L in specific use cases, adhering to industry standards and application requirements.

About Murata Manufacturing Co Ltd.

Murata Manufacturing Co Ltd. is a globally recognized leader in the design and manufacture of electronic components, including an extensive range of filter products, among which Data Line Filters are a significant category. The company is renowned for its innovative solutions that address challenging requirements across various applications. Murata’s product lineup, including BLM41PG102SN1L and similar parts, demonstrate its expertise in developing components that provide reliable noise suppression, enhancing the performance and reliability of electronic devices. Additionally, Murata’s commitment to quality and environmental sustainability is evident in their rigorous adherence to industry standards and certifications.

Where to Find BLM41PG102SN1L by Murata Manufacturing Co Ltd

To procure BLM41PG102SN1L, or to find alternate parts within the category of Data Line Filters that might be offered by Murata Manufacturing Co Ltd or other manufacturers, buyers and engineers should consider utilizing findchips.com. This platform offers an efficient way to compare current stock levels, pricing, and availability from multiple distributors.

Historically, distributors such as Win Source Electronics, Component Electronics, Inc, Avnet Asia, and Mouser Electronics have stocked BLM41PG102SN1L. However, potential buyers should visit findchips.com to get the most current information regarding availability and pricing from these and other distributors.

Compare pricing for BLM41PG102SN1L and other Data Line Filters / Filters at findchips.com