PMEG10020ELRX by Nexperia

Overview of PMEG10020ELRX by Nexperia

The PMEG10020ELRX from Nexperia is a 100V, 2A low leakage current Schottky barrier rectifier that is packaged in a SOD-123 (specifically, the SOD123FL variant) plastic package with a two-pin count. Representing a key advancement in the Rectifier Diodes subcategory of Diodes, this component is engineered with silicon diode element material for high efficiency and reliability in various applications.

Characterized by a maximum forward voltage of 0.83V, and extremely low reverse current maximum of 0.15µA, the PMEG10020ELRX stands out for its performance in scenarios where power efficiency is critical. The diode also exhibits a fast reverse recovery time of only 0.0037µs, making it suitable for high-speed switching applications. Operating temperature ranges are impressively broad, from -55°C up to 175°C, accommodating a wide array of environments and conditions.

Compliance with AEC-Q101 and IEC-60134 standards, alongside a peak reflow temperature rating of 260°C and a high non-repetitive peak forward current capacity of 50A, underscore its robustness and reliability. As a RoHS compliant part with a moisture sensitivity level of 1, it addresses environmental and operational safety concerns effectively. The technology base of Schottky ensures efficient conduction and switching properties, a critical consideration for designers in relevant industries.

Industry Applications for PMEG10020ELRX

Given its configuration and performance features, the PMEG10020ELRX can potentially serve a wide range of applications across different industries. While the part’s datasheet and findchips.com highlight Energy and Power Systems, and Renewable Energy as key application areas, here are several more contexts where this component might be effectively utilized:

  • Power Supply Units: The high-efficiency and low power loss characteristics could make this diode suitable for power supply units in computers, telecommunications, and industrial machinery. It might be particularly valuable in the design of power factor correction circuits to minimize power wastage.
  • Consumer Electronics: Devices requiring efficient power management and minimal energy waste, such as laptops, smartphones, and tablets, could benefit from its inclusion to prolong battery life and reduce heat generation.
  • Renewable Energy Systems: Solar power inverters and wind turbine power converters may use this component for its efficient forward current handling and fast recovery time, aiding in the conversion of variable direct current (DC) into a stable alternating current (AC) for grid integration or direct use.
  • Automotive Charging Systems: The PMEG100100ELRX’s efficiency and high temperature resilience could potentially make it suitable for electric vehicle (EV) charging systems, if it passes an evaluation for automotive standards compliance.

Note: These potential industry applications are conceptual/illustrative and require thorough analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About Nexperia

Nexperia is a globally recognized leader in the design, development, and manufacture of semiconductors, with a particular emphasis on Discrete components, Logic devices, and MOSFETs. Within the domain of Rectifier Diodes, Nexperia has established a reputation for producing robust, high-performance diodes capable of meeting the demands of a wide array of applications.

The PMEG10020ELRX is just one example of Nexperia’s commitment to offering parts that are engineered for efficiency, reliability, and performance. The company’s expertise in semiconductor technology, coupled with a rigorous focus on quality and sustainability, positions it as a key player in the component manufacturing industry. Nexperia’s portfolio is broad, encompassing a range of Schottky rectifiers, fast recovery diodes, and other specialized diodes designed to cater to the wide-ranging needs of modern electronic applications.

Where to Find PMEG10020ELRX by Nexperia

To procure the PMEG10020ELRX, potential buyers are advised to visit findchips.com. On the platform, users can find up-to-date stock levels, pricing, and distributor information to make informed purchasing decisions. The Rectifier Diodes section can also be utilized to explore alternate parts offered by Nexperia or other manufacturers, should there be a need for comparison or substitutions based on specific application requirements.

Historically, distributors such as New Advantage Corporation, LCSC, Greenchips, Avnet Asia, and DigiKey have stocked the PMEG10020ELRX. However, for the most accurate and current availability, pricing, and shipping details, prospective buyers should consult findchips.com directly.

Compare pricing for PMEG10020ELRX and other Rectifier Diodes / Diodes at findchips.com