AT89S8253-24PU by Microchip Technology Inc

Overview of AT89S8253-24PU by Microchip Technology Inc.

The AT89S8253-24PU is a microcontroller featuring an 8-bit processing unit, based on the 8051 architecture, and designed to run at a maximum clock frequency of 24MHz. Manufactured by Microchip Technology Inc., this microcontroller is enclosed in a DIP-40 (Dual In-line Package) case, with 40 pins that allow for a wide array of input/output options, encompassing 32 I/O lines. The programmable unit comes with 12KB of flash programmable and erasable read-only memory (PEROM) and 256 bytes of RAM. Additionally, it boasts a maximum operating temperature range from -40°C to 85°C and is compliant with RoHS environmental standards.

This component is an active part within the Microchip product lineup, which signifies ongoing production and availability. It is specifically tailored for applications requiring efficient control and processing capabilities within a compact hardware footprint. With features such as low power consumption, a broad operating temperature range, and substantial program memory size, the AT89S8253-24PU caters to a diverse array of technical specifications and operational requirements.

Industry Applications for AT89S8253-24PU

The potential industry applications for the AT89S8253-24PU are vast and varied, spanning across multiple fields that require microcontroller-driven solutions. Here are some industry uses where the AT89S8253-24PU might be an ideal component:

  • Internet of Things (IoT): Devices in the IoT spectrum, such as smart home sensors, wearable health monitors, and industrial automation controls, could leverage the AT89S8253-24PU for its low power consumption and robust I/O capabilities.
  • Environmental Monitoring Systems: With its operational temperature range and processing capacity, this microcontroller could be utilized in weather stations, pollution tracking instruments, and agricultural monitoring equipment.
  • Smart Cities and Transportation: Traffic management systems, public transportation tracking, and infrastructure monitoring devices might employ the AT89S8253-24PU to process and relay data crucial for city operations and logistics.
  • Consumer Electronics: For gadgets requiring compact control units, such as handheld gaming devices, remote controllers, and digital cameras, the AT89S8253-24PU offers a balanced blend of power efficiency and functionality.

It’s essential to note that these potential industry applications are conceptual and illustrative. Analyzing and verifying the compatibility of the AT89S8253-24PU with specific product requirements and industry standards is crucial for engineering and design teams before its implementation.

About Microchip Technology Inc.

Microchip Technology Inc. is a key player in the field of microcontrollers and processors, providing a wide range of solutions tailored to diverse market needs. Their product offerings extend from simple controller units to complex system-on-chip (SoC) solutions, encompassing a broad spectrum of Microcontrollers and processors designed for various applications. Microchip’s microcontrollers, including the AT89S8253-24PU, are renowned for their reliability, ease of use, and the extensive support ecosystem available to designers and developers. By focusing on innovation and scalability, Microchip ensures that its components, including similar parts to the AT89S8253-24PU, meet the evolving demands of modern electronics.

Where to Find AT89S8253-24PU by Microchip Technology Inc

To source the AT89S8253-24PU for your projects, Findchips.com provides a comprehensive platform where current stock levels and pricing from various distributors can be compared. Additionally, for those considering alternatives or complementary components, the Microcontrollers category on Findchips.com serves as a valuable resource for exploring a range of options offered by Microchip Technology Inc and other manufacturers.

Historically, the AT89S8253-24PU has been available through distributors such as Master Electronics, EBV Elektronik, Avnet Silica, and Mouser Electronics. To get the most up-to-date availability and pricing, it’s recommended to visit Findchips.com and review the current offerings for this specific part and similar microcontroller solutions.

Compare pricing for AT89S8253-24PU and other Microcontrollers / Microcontrollers and Processors at findchips.com