Overview of AP63200WU-7 by Diodes Incorporated
The AP63200WU-7 is a synchronous buck regulator from Diodes Incorporated, designed to deliver high efficiency and reliability for a wide range of power conversion applications. Capable of driving a 2A load with excellent load and line regulation, the device operates at a switching frequency of 500 kHz, facilitating smaller size external components and a compact footprint for the overall power supply design. This part is specified for operation up to 85°C, making it suitable for high-temperature environments, and it is fully compliant with RoHS regulations, highlighting its environmental friendliness.
As an active part in the market with a listed factory lead time of 8 weeks (as of the current writing), it is widely available and supported by Diodes Incorporated. It falls under the EAR99 ECCN code and has an HTS code of 8542.39.00.01, indicating its classification in international trade. The part is manufactured with a matte tin terminal finish, adheres to the JESD-609 Code e3 for lead-free products, and withstands peak reflow temperatures up to 260°C for a maximum of 30 seconds, demonstrating its compatibility with high-temperature soldering processes. This versatility makes the AP63200WU-7 an ideal choice for a variety of Switching Regulator or Controllers applications.
Industry Applications for AP63200WU-7
The AP63200WU-7’s features make it a suitable component for several industry applications. While listed applications include Energy and Power Systems, Transportation and Logistics, Renewable Energy, and Automotive, its attributes allow it to potentially serve a wider range of industries. Here are some of the possible applications, bearing in mind that these scenarios are conceptual and require further analysis by engineering teams for compliance and suitability:
- Energy and Power Systems: The efficiency and heat tolerance of the AP63200WU-7 make it a strong candidate for power supply chains in energy distribution systems, especially where compact, high-efficiency components are essential.
- Renewable Energy: In solar power inverters or battery management systems for storage solutions, this regulator could provide effective voltage conversion and management, contributing to overall system efficiency.
- Transportation and Logistics: Offering reliability in temperature-variant environments makes it useful for vehicle-mounted GPS and tracking devices, where consistent power supply is crucial for real-time data logging and transmission.
- Consumer Electronics: the characteristics of the AP63200WU-7 could potentially make it suitable for portable electronics where efficient power conversion is essential for extending battery life.
Note: These potential applications reflect the component’s versatility based on its technical specifications. However, they are illustrative and should be verified for specific design requirements and standards compliance.
About Diodes Incorporated
Diodes Incorporated is a recognized leader in the design and manufacture of high-quality semiconductor products, covering a broad spectrum of components including diodes, rectifiers, transistors, MOSFETs, protection devices, function-specific arrays, single-gate logic, amplifiers and comparators, Hall-effect and temperature sensors. When it comes to Switching Regulator or Controllers and Power Circuits, Diodes Incorporated has established a reputation for reliability and performance. The AP63200WU-7 is a testament to their expertise in creating parts that meet the evolving needs of the power management and conversion market, showcasing their commitment to providing solutions that enhance the efficiency and functionality of electronic systems across a multitude of applications.
Where to Find AP63200WU-7 by Diodes Incorporated
To acquire the AP63200WU-7, prospective buyers are recommended to visit findchips.com, where one can find not only this specific component but also explore a variety of other Switching Regulator or Controllers/Power Circuits offered by Diodes Incorporated and other manufacturers. The site offers comprehensive pricing and stock information from leading distributors such as LCSC, Avnet (Silica and Asia), Rutronik, TME, Quest Components, Future Electronics, Mouser Electronics, Avnet Americas, DigiKey, and Newark. However, to get the most current stock levels and best pricing, accessing findchips.com directly will provide the latest information.