SN74AVC8T245PWR by Texas Instruments

Overview of SN74AVC8T245PWR by Texas Instruments

The SN74AVC8T245PWR by Texas Instruments is an 8-bit dual-supply Bus Driver/Transceiver with configurable voltage-level shifting and 3-state outputs, encased in a 24-TSSOP package. It operates over a temperature range of -40 to 125 °C. This non-inverting bus transceiver is designed to address the need for transferring data between two buses of different voltage levels. The transceiver is capable of bidirectional operation and features common control inputs for all eight channels.

Key specifications include a maximum supply voltage of 3.6 V, a minimum of 1.2 V, and a nominal voltage of 1.5 V. It boasts low power consumption, with a maximum supply current (ICC) of 0.025 mA, and its propagation delay (tpd) is rated at 6.8 ns. The part also comes with a moisture sensitivity level (MSM) of 1, indicating its durability and reliability in varied environmental conditions. Its package offers a compact footprint, with dimensions of 7.8 mm in length and 4.4 mm in width, while maintaining a low profile with a maximum seated height of 1.2 mm.

The SN74AVC8T245PWR supports a bidirectional data flow and dual-supply voltage levels, which makes it highly versatile for interfacing between systems operating at differing logic levels. It employs CMOS technology for minimal power consumption while maintaining high-speed operation. Additionally, the part is ROHS compliant, ensuring adherence to environmental standards regarding hazardous substances.

Industry Applications for SN74AVC8T245PWR

The versatility and high functionality of the SN74AVC8T245PWR make it suitable for a wide range of industry applications. While the possible industry applications listed include Education and Research, Internet of Things (IoT), Computing and Data Storage, Aerospace and Defense, Healthcare, Telecommunications, and Automotive, there are several other sectors where this component could be effectively utilized. It’s essential to note that these potential industry applications are conceptual/illustrative and require thorough analysis and verification by engineering and design teams.

  • Consumer Electronics: The SN74AVC8T245PWR could potentially be used in consumer electronics for data communication between different logic-level components, such as interfacing microcontrollers with sensors or other peripherals that operate at different voltage levels.
  • Industrial Automation: In industrial settings, this transceiver might serve as the interface between control units and machinery, facilitating the exchange of digital data across systems that operate on diverse power domains.
  • Education and Research: Given its adaptable logic level conversion capabilities, this component might be used in experimental setups, educational toolkits, or laboratory research involving data collection and analysis equipment that operate at varying logic levels.
  • Internet of Things (IoT): The SN74AVC8T245PWR is well-suited for IoT devices that require low-power, high-speed data transmission between components with different operating voltage levels, such as sensors, actuators, and communication modules.

Note: The suitability of the SN74AVC8T245PWR for specific applications should be validated by the engineering and design teams to ensure compliance with industry standards and specific requirements.

About Texas Instruments

Texas Instruments (TI) is a global semiconductor company that operates in more than 30 countries. Known for its innovative analog and digital signal processing (DSP) integrated circuits, TI plays a crucial role in the electronics industry. In regard to Bus Driver/Transceivers and logic in general, TI provides a broad portfolio of products that cater to a wide range of applications, from industrial and automotive to consumer electronics and communication systems.

The SN74AVC8T245PWR is part of TI’s AVR family, known for its low-power consumption and high-speed operation capabilities. Texas Instruments designs these components to provide reliable, efficient, and adaptable solutions for transferring digital signals between different voltage domains, emphasizing ease of design and robustness in operation. TI’s commitment to quality and reliability makes its products, including the SN74AVC8T245PWR, highly regarded among engineers and designers across the industry.

Where to Find SN74AVC8T245PWR by Texas Instruments

To secure the SN74AVC8T245PWR for your project, Findchips.com is an excellent platform for researching and purchasing electronic components. On Findchips, you can compare pricing, check up-to-date stock levels, and find detailed information about electronic parts including Bus Driver/Transceivers like SN74AVC8T245PWR. While Texas Instruments is a primary manufacturer, Findchips also hosts offerings from other reputable manufacturers.

Historically, distributors such as Win Source Electronics, Mouser Electronics, DigiKey, and Farnell have listed the SN74AVC8T245PWR, but availability can fluctuate. To ensure you access the most current and accurate information regarding stock levels and pricing, visit Findchips.com directly.

Compare pricing for SN74AVC8T245PWR and other Bus Driver/Transceivers / Logic at findchips.com