Overview of 3224W-1-202E by Bourns Inc.
The 3224W-1-202E is a trimmer potentiometer designed and manufactured by Bourns Inc., offering precise adjustability for resistance values in electronic circuits. This component is cermet-based, ensuring durability and reliability for industrial applications. The trimmer is specified to operate within a resistance range of 2000 ohms, with a tolerance of ±10%, and is capable of withstanding a power rating of 250mW. Additionally, the 3224W-1-202E is halogen-free and RoHS compliant, aligning with current environmental and manufacturing standards.
With a temperature coefficient of ±100 ppm/°C, the part’s performance remains stable across a vast temperature range from -65°C to +150°C. This stability is crucial for precision applications where temperature variations could otherwise affect performance. Designated for surface mount deployments, its small form factor with a rectangular package facilitates integration into compact systems without compromising on performance. It’s notable for its long operational life, being in an “Active” lifecycle phase, and comes with a vertical screw actuator for adjustments over 12 turns, offering granular control of resistance levels.
Industry Applications for 3224W-1-202E
The Variable Resistors like 3224W-1-202E serve as critical components in a wide range of industry applications. Despite the specific mention of Industrial Automation in Possible Industry Applications, its properties allow for a broader application potential, subject to engineering verification:
- Industrial automation systems could utilize the 3224W-1-202E for precise control in processes requiring adjustment of resistance values to regulate current or voltage levels. Potential uses might include sensor adjustments, control interfaces, or calibration stations where stability and accuracy over a wide temperature range are critical.
- Consumer electronics, such as audio equipment, could benefit from the precision and durability of this trimmer potentiometer. Its delicate adjustment capabilities make it a potential fit for fine-tuning volume controls or equalizer settings in high-fidelity audio systems.
- Telecommunications equipment, requiring precise adjustment for signal modulation or calibration, might find the 3224W-1-202E suitable due to its reliability and stability over multiple turns, ensuring consistent performance.
- Test and measurement instruments that demand long-term reliability and precision, like multimeters or signal generators, could incorporate this trimmer for calibration purposes or to adjust measurement parameters accurately.
Note that these potential industry applications are only conceptual and require thorough analysis by engineering and design teams to ensure compliance with specific requirements and standards.
About Bourns Inc.
Bourns Inc. is a globally recognized manufacturer of electronic components, known for their innovation in the design and manufacture of products ranging from resistors, potentiometers, to circuit protection devices. When it comes to Variable Resistors, Bourns Inc. has carved out a significant presence, offering a wide variety of products designed for high precision and durability. The 3224W-1-202E is just one example among many in Bourns’ extensive catalog that demonstrates their commitment to quality and performance. Bourns’ variable resistors are designed to meet the stringent requirements of industrial, automotive, consumer, and telecommunications industries, among others, providing reliable solutions for volume, temperature, or circuit adjustments.
Where to Find 3224W-1-202E by Bourns Inc
To procure the 3224W-1-202E for your application, a visit to findchips.com is highly recommended. Not only can you find the most up-to-date availability and pricing information for this specific component, but also explore other Variable Resistors that might be suitable for your needs. Bourns Inc. products have historically been available through several distributors such as Win Source Electronics, New Advantage Corporation, Neutron USA, and Master Electronics. However, for current stock levels, pricing, and potential alternatives from Bourns Inc. or other manufacturers, leveraging the comprehensive search tools on Findchips.com will yield the most current and relevant information.