Overview of 1042240820 by Molex
The part designated as 1042240820 by Molex falls into the electronic components subcategory of Headers and Edge Type Connectors. It is described as a NanoSIM socket with a profile height of 1.11 mm, featuring a push-pull type mechanism. This connector is engineered for connecting SIM cards, utilizing a 6 position, 2.54 mm solder right angle surface mount design, and is supplied on tape and reel for streamlined assembly processes. Manufactured by Molex LLC, this part is designed for applications requiring compact, reliable connections with the capability for easy card removal and insertion.
Key specifications include its right-angle mounting style, which makes it suitable for space-constrained applications. The connector supports a contact resistance of 100 mΩ and an insulation resistance of 1000 MΩ, ensuring reliable signal integrity for critical applications. With a rated current of 0.5 A, it accommodates sufficient power for SIM card operations. Its durability is rated at 5000 cycles, indicating its capability to withstand multiple insertions and removals, making it an excellent choice for devices requiring frequent SIM changes or updates.
Industry Applications for 1042240820
The potential industry applications of the 1042240820 connector span various sectors, where its compact size, reliable electrical performance, and ease of use could be incredibly beneficial. Especially in today’s connected world, the demand for components that support communication and data exchange capabilities is significant. Notably, these potential uses should be considered conceptual and require thorough evaluation by engineering and design teams to ensure compatibility and adherence to industry standards. Here are a few illustrative examples:
- Energy and Power Systems: In smart meters or monitoring equipment, where the device might need cellular connectivity for remote data reporting or firmware updates. The 1042240820 could provide the necessary SIM card connection in a compact form factor.
- Medical Imaging: Portable diagnostic and imaging devices, including ultrasounds or mobile X-rays, could utilize the 1042240820 for cellular connectivity, facilitating the real-time transfer of imaging data to medical professionals or cloud storage.
- Robotics and Drones: For robotics or unmanned aerial vehicles (UAVs), especially those used in surveillance, agricultural, or logistics applications, the capability to switch or update SIM cards easily can be crucial for communicating over cellular networks.
- Wearable Devices: Given its small size and durability, the connector may find applications in wearable health monitors or communication devices where space is at a premium, and reliable connectivity is essential.
These industry applications are illustrative and necessitate further engineering analysis to ensure that the 1042240820 meets the specific requirements of the intended use.
About Molex
Molex is a globally recognized leader in the field of electronic connectors, including Headers and Edge Type Connectors. The company’s portfolio spans a broad range of interconnect solutions, designed to serve a wide variety of industries and applications. Molex’s commitment to innovation, quality, and customer service has made it a preferred supplier for many engineers and procurement specialists across the world. The 1042240820 is just one example of Molex’s extensive offerings, showcasing their expertise in designing and manufacturing connectors that meet rigorous performance and reliability standards.
Where to Find 1042240820 by Molex
When looking to source the 1042240820 by Molex or similar Headers and Edge Type Connectors, a valuable resource is findchips.com. Findchips.com provides up-to-date information on stock availability, pricing from various distributors, and detailed part specifications. Historically, this part has been available from distributors such as Win Source Electronics, New Advantage Corporation, LCSC, and Avnet Asia among others. However, for the most current stock levels, pricing, and potential alternatives offered by Molex or other manufacturers, visiting findchips.com is highly recommended. This ensures that procurement specialists and engineers have access to the most recent information to make informed purchasing decisions.