Overview of NUF2042XV6T1G by onsemi
The NUF2042XV6T1G, manufactured by onsemi, is an EMI filter designed specifically for USB upstream and terminator applications with built-in ESD (Electrostatic Discharge) protection. This component is housed in a tiny SOT-563, 6-lead package, which is advantageous for compact designs. The filter follows a C-R-C Pi Filter circuit topology, making it suitable for managing and suppressing EMI (Electromagnetic Interference) in electronic circuits. With a focus on USB interfaces, this device supports 2 data lines. It is part of the NUF20 series and adheres to strict RoHS compliance standards.
The specification details of NUF2042XV6T1G highlight its utility in high-performance applications requiring ESD protection and noise filtering. It’s designed for operating temperatures ranging from -55°C to +125°C, suits military-grade temperature standards, and has a peak reflow temperature of 260°C which aligns with standard PCB assembly processes. The device is surface-mountable, facilitating ease of integration into existing and new PCB designs. Its moisture sensitivity level (MSL) 1 rating denotes its robustness for moisture resistance during storage and handling.
With a package size of 1.6mm x 1.2mm and a height of only 0.6mm, the NUF2042XV6T1G is optimized for space-constrained applications while providing critical protection against EMI and ESD. Its dual-terminal, gull wing form allows for robust PCB soldering, ensuring reliable mechanical and electrical connections. Given its technical specifications and compliance codes such as EAR99 and HTS 8542.39.00.01, this device is widely deployable in global markets.
Industry Applications for NUF2042XV6T1G
The NUF2042XV6T1g is instrumental for a variety of industrial applications, particularly where USB connections and strict EMI/ESD regulations are a concern. While Bus Terminators like this find use in numerous domains, here are some key industries and potential use cases:
- Telecommunications: In the fast-paced world of telecommunications, devices must operate reliably. The NUF2042XV6T1G could potentially be used in routers, modems, and other communication devices that utilize USB connections for control or data transfer, ensuring signal integrity and protection from external ESD incidents.
- Consumer Electronics: Household gadgets such as smartphones, tablets, and laptops might integrate this part to offer enhanced protection against ESD through USB ports. Additionally, it could improve the user experience by minimizing EMI interference in audio or video transmissions over USB interfaces.
- Industrial Control Systems: In industrial environments, where machinery and control units are susceptible to high levels of EMI, the NUF2042XV6T1G possibly plays a crucial role in protecting communication lines. Devices like programmable logic controllers (PLCs) and human-machine interfaces (HMIs) that use USB for programming or communication could benefit from its integration.
- Networking Equipment: Networking devices, including switches, hubs, and networked storage systems, often employ USB for management and configuration. Incorporating this ESD/EMI protection component could significantly enhance the reliability and longevity of such equipment.
Note: The potential industry applications listed are conceptual and illustricontrollerstrative. They require further analysis and verification by engineering and design teams to ensure adherence to specific industry standards and application requirements.
About onsemi
onsemi is a prominent manufacturer recognized for its comprehensive portfolio of semiconductors, including components critical for driving innovations in power and signal management, logic, discrete, and custom solutions. Within the realm of Bus Terminators, onsemi has developed a series of products designed to address the complex challenges in signal integrity and protection. The NUF2042XV6T1G is just one example of onsemi’s expertise in creating solutions that enhance the performance and safety of electronic systems. This manufacturer is dedicated to sustainability, offering products like NUF2042XV6T1G that are RoHS compliant, ensuring minimal environmental impact.
Where to Find NUF2042XV6T1G by onsemi
To source the NUF2042XV6T1G, we recommend starting your search on findchips.com. Here, you can access comprehensive stock levels, pricing, and availability from a range of distributors. This component has historically been available from several reputable distributors, including Win Source Electronics, Sense Electronic Company Limited, LCSC, and EBV Elektronik. However, inventory and availability can fluctuate, thus checking the most current data on FindChips is advised.
The Bus Terminators page also allows you to explore alternate parts to NUF2042XV6T1G that might be offered by onsemi or other leading manufacturers, helping you compare specifications and pricing to find the best fit for your project needs.