Overview of 632723300011 by Wurth Elektronik
The 632723300011 by Wurth Elektronik is a high-quality Telecom and Datacom Connector specifically designed for USB 3.1 Type C applications. This receptacle connector features a 24-position, USB Type C interface, supporting the USB 3.1 standard. It is designed with a horizontal orientation and comes with the capability for both surface mount and through-hole mount, providing flexibility and convenience in various mounting requirements. The gender of the connector is a receptacle, making it suitable for applications where the device needs to act as a host.
Key specifications include a body length of 0.344 inches, a body breadth of 0.117 inches, and a body depth of 0.466 inches. The connector also boasts a durable build, capable of withstanding up to 10,000 mating cycles, and operates within a temperature range of -40 °C to 105 °C. Moreover, it offers excellent electrical performance with a dielectric withstanding voltage of 100VAC, insulation resistance of one billion ohms, and a contact resistance of 30 milliohms. Its contacts are terminated with gold (Au), ensuring reliable and high-quality connections. Additionally, the receptacle is RoHS compliant, adhering to environmental regulations.
Industry Applications for 632723300011
The 632723300011 connector, with its robust design and adherence to the latest USB standard, finds utility across a wide range of industry applications. Below are some potential use cases:
- Consumer Electronics: Devices such as smartphones, tablets, laptops, and wearables might use this USB 3.1 Type C connector for charging and data transfer. Its small form factor and high durability make it an excellent choice for devices that require frequent connection and disconnection.
- Industrial Automation: This connector could potentially be used in industrial control systems and machinery that require a compact, reliable connection for firmware updates, diagnostics, or data logging. The high data transfer speed of USB 3.1 is beneficial for tasks requiring rapid communication with peripherals.
- Telecommunications: Networking equipment, such as routers, switches, and modems, could incorporate this connector for service interface ports, providing high-speed data transfer capabilities and a convenient means for direct connection to other devices.
These potential industry applications are purely illustrative and require detailed analysis and verification by engineering and design teams for compliance with specific industry standards and application requirements.
About Wurth Elektronik
Wurth Elektronik is a reputed manufacturer known for its broad range of electronic components, including a comprehensive lineup of connectors. Their expertise spans across various connectors, with a particular emphasis on Telecom and Datacom Connectors, to which the 632723300011 belongs. Wurth Elektronik’s connectors are designed with a focus on reliability, durability, and the latest industry standards, catering to a multitude of applications in consumer electronics, industrial automation, telecommunications, and more. Alongside products like the 632723300011, Wurth Elektronik continually innovates to provide connectors that meet the evolving needs of technology and industry.
Where to Find 632723300011 by Wurth Elektronik
To find the 632723300011 by Wurth Elektronik, your first point of research should be findchips.com. Here you can find current stock levels, pricing, and availability from a wide range of distributors. When looking into the procurement of the 632723300011 or exploring options within Telecom and Datacom Connectors, FindChips provides a comprehensive resource for comparing and sourcing electronic components.
Historically, the part has been available from distributors including Sensible Micro Corporation, Quest Components, Bristol Electronics, Mouser Electronics, DigiKey, and Newark. However, for the most current information on availability and pricing, visiting FindChips is highly recommended.