8701039 by Molex

Overview of 8701039 by Molex

The 8701039 by Molex is a wire terminal designed for a wire size range of 22 to 28 AWG, with a focus on environmental compliance and performance. This component is identified within the Assembly Items subcategory of Connector Support, highlighting its role in facilitating connectivity within and between electronic systems. Notably, it is constructed from phosphor bronze, a material chosen for its blend of mechanical strength, conductivity, and corrosion resistance. The tin contact finish not only provides reliable electrical connections but also enhances the terminal’s lifespan and performance by reducing oxidation.

This product boasts compliance with several environmental standards, including being halogen-free and RoHS compliant, ensuring that it avoids the use of hazardous substances. Additionally, it is recognized under the REACH compliance code, indicating its safety for use in various applications without adverse health implications. Its classification under the ECCN Code “EAR99” and the HTS Code “8536.90.40.00” further specifies its category in trade and export, marking it as a generally permissible item across international boundaries without significant export controls.

Industry Applications for 8701031

The versatility of 8701039 is evidenced by its potential application across a wide range of industries. While certain industry applications have been identified, including space technology, aerospace and defense, transportation and logistics, renewable energy, automotive, robotics, and drones, it’s important to consider alternative applications that might also benefit from its specifications. Here is a glimpse into possible use cases, with the understanding that these suggestions are conceptual and should be validated for specific application standards and requirements by professionals:

  • Space Technology and Aerospace: The 8701039 might be used in the intricate wiring systems of satellites, space shuttles, and aircraft, where reliable connections are crucial under extreme conditions. Its halogen-free attribute is particularly advantageous in confined spaces where air quality is critical.
  • Renewable Energy Systems: In solar panels or wind turbines, this wire terminal could facilitate efficient energy transmission. Its robust design and compliance with environmental regulations make it suitable for outdoor and environmentally conscious applications.
  • Transportation and Logistics: Electronic systems within logistics infrastructure, such as sorting systems, conveyors, and RFID scanners, could employ this wire terminal for reliable connectivity, ensuring uninterrupted operations and data transfer in warehouses and distribution centers.
  • Robotics and Drones: The compact size and reliable connection offered by the 8701039 make it ideal for the intricate electrical systems of robots and drones, where space is at a premium, and precision is paramount.

Note: These industry applications are illustrative and require thorough analysis and verification by engineering and design teams to ensure compliance with industry standards and application-specific requirements.

About Molex

Molex is an established name in the field of electronic components, particularly known for its innovative and high-quality solutions in connector technology. Within the realm of Assembly Items and Connector Support, Molex excels in offering products that facilitate efficient and reliable electrical connections. The 8701039 is just one example of Molex’s commitment to delivering products that meet the stringent requirements of today’s electronic equipment. Molex products, including the 8701039, are designed with a keen focus on material quality, precision engineering, and compliance with global environmental standards, making them suitable for a wide array of applications across various industries.

Where to Find 8701039 by Molex

For procurement professionals and engineers seeking to source the 8701039, findchips.com offers an efficient platform to check current stock levels, compare pricing, and identify distributors. Historically, well-known distributors such as Avnet Asia, TTI, Heilind Electronics Europe, and DigiKey have stocked this part. However, availability can fluctuate based on demand and other market factors. Therefore, it is recommended to visit findchips.com to get the most updated information on distributors, stock, and pricing. Furthermore, for cross-referencing or exploring alternative parts within the Assembly Items category, the dedicated section for Assembly Items / Connector Support on findchips.com can provide additional options from Molex or other leading manufacturers.

Compare pricing for 8701039 and other Assembly Items / Connector Support at findchips.com