Overview of SI6913DQ-T1-GE3 by Vishay Intertechnologies
The SI6913DQ-T1-GE3 by Vishay Intertechnologies is a dual, P-Channel MOSFET offering a drain-source voltage (Vds) of -12 volts and a continuous drain current (Id) of -4.9 Amperes packaged in a compact TSSOP-8. Its construction is halogen-free and meets both RoHS compliance standards, making it an environmentally conscientious choice. With on-resistance (Rds(On)) as low as 0.016 Ohm at a test voltage (Vgs) of -4.5V, it provides efficient power control with reduced power losses, configuring it as a superior option for a variety of switching applications. This component also includes a built-in diode for added functionality.
The SI6913DQ-T1-GE3 features moisture sensitivity level 1 and is encapsulated in a plastic/epoxy package that can withstand peak reflow temperatures of up to 260°C, ensuring reliability in high-stress environments. Designed for enhancement mode operation, it operates within a wide temperature range from -55°C to 150°C, accommodating diverse operating conditions. This part’s capability for high power dissipation (1.14 W max) and its dual-channel configuration make it a versatile choice for circuit designers and procurement specialists alike.
Industry Applications for SI6913DQ-T1-GE3
The applications for the SI6913DQ-T1-GE3 span a variety of industries, thanks to its technical specifications and robust design. Note that the following potential industry applications are conceptual and require thorough analysis by engineering and design teams for adherence to specific standards and requirements.'>
- Consumer Electronics: In consumer electronics, this component might be used in power management circuits within devices like smartphones, laptops, and tablets, where efficient power use is critical. Its small footprint and efficient switching could support compact, energy-savvy designs.
- Power Supply Units: Its capability to handle significant power levels and its low on-resistance make it suitable for use in switching power supplies and DC-DC converters, potentially enhancing efficiency and reducing standby power losses.
- LED Lighting: The SI6913DQ-T1-GE3 could find applications in driving LED arrays, offering controlled dimming and switching with minimal heat generation, a critical factor in maintaining LED lifespan and performance.
- Portable and Battery-Powered Devices: Its low power dissipation and high efficiency make it an ideal choice for battery management systems, extending battery life in portable devices such as wireless speakers, earbuds, and handheld gaming devices.
Please note, these potential industry applications are illustratory and require further validation to ensure compliance with industry standards and application-specific requirements.
About Vishay Intertechnologies
Vishay Intertechnologies is a global manufacturer known for its contributions to the field of discrete semiconductors and passive electronic components. Within the realm of transistors, Vishay offers a broad spectrum of high-quality products, including a varied range of Small Signal Field-Effect Transistors. The SI6913DQ-T1-GE3 is a testament to Vishay’s commitment to providing electronic components that cater to the demanding needs of modern technology. The company’s portfolio not only encompasses MOSFETs but also includes diodes, resistors, and capacitors, making it a go-to for electronic components that require reliability and precision.
Where to Find SI6913DQ-T1-GE3 by Vishay Intertechnologies
To locate and purchase the SI6913DQ-T1-GE3, we recommend using our platform, findchips.com. Through this site, you can access current stock levels, pricing, and distributor information for this part and other Small Signal Field-Effect Transistors. Distributors such as EBV Elektronik, Component Electronics, Inc., Avnet Asia, and TTI have historically carried this part, though availability can fluctuate. Visit findchips.com to get the most recent information on where to purchase the SI6913DQ-T1-GE3 by Vishay Intertechnologies.