Overview of 9031646921 by HARTING Technology Group
The 9031646921 is a Din 41612 PCB connector, characterized by its 64 contacts arranged in two rows with a male connector interface designed for right-angle mounting to a printed circuit board (PCB). This component supports a 2.54mm pitch spacing and has contacts that are gold-plated, ensuring good conductivity and resistance to corrosion. The contacts are made from a copper alloy, offering a balance of conductivity and durability, with the 64 contacts loaded across rows A and C. The connector meets RoHS compliance, ensuring it is manufactured with restricted hazardous materials, making it suitable for a wide range of applications where environmental concerns are paramount.
The connector provides a solder termination method for secure and reliable connections to the PCB. It’s designed to operate within a temperature range of -65 °C to 125 °C and has an insulation resistance of 1,000,000,000,000 Ω, with a dielectric withstanding voltage of 1000VAC, indicating a high level of electrical isolation between contacts. The 9031646921 is recognized for its durability, rated for 400 cycles, and features a polarization key for proper orientation, minimizing the risk of incorrect insertion. With a rectangular contact pattern and specified dimensions, this board euro connector is a versatile choice for various electronic applications. to="">
Possible Industry Applications for 9031646921
The diverse features of the 9031646921 make it suitable for deployment across several industries. Notably, its robust construction, gold-plated contacts, and compliance with RoHS and Din 41612 standards make it a versatile component for many applications. Below are some potential uses for this connector, emphasizing the need for engineering and design teams to verify suitability for specific requirements:
- Education and Research: In lab equipment and research devices, where secure and reliable data transmission is critical, the 9031646921 could potentially serve as a vital interconnect component.
- Industrial Automation: Given its durable build and resistance to environmental factors, this connector might find application in control systems, sensors, and robotics within automated manufacturing lines.
- Audio and Video Systems: For professional-grade audio and video equipment, the high-quality connection provided by the 9031646921 may ensure signal integrity in mixers, consoles, or broadcast equipment.
- Transportation and Logistics: In monitoring and control systems within the logistics sector, such as in automated warehousing or vehicle tracking systems, the robust and reliable connector could enhance system reliability.
Note: The outlined potential applications require analysis and verification by the relevant engineering and design teams to ensure compliance with industry standards and specific application requirements.
About HARTING Technology Group
HARTING Technology Group is recognized for its innovative contributions to the field of electrical and electronic connectors, offering a wide variety of components including a substantial offering within the Headers and Edge Type Connectors category. The company specializes in creating robust and reliable connectors designed for a multitude of applications, ranging from industrial manufacturing equipment to sophisticated telecommunications systems. The 9031646921 is an exemplary product from their extensive portfolio, showcasing the brand’s commitment to quality, precision, and functionality. HARTING’s product range emphasizes durability and performance, catering to challenging environments and demanding applications.
Where to Find 9031646921 by HARTING Technology Group
To source the 9031646921, or to explore alternate parts within the Headers and Edge Type Connectors category that might be offered by HARTING Technology Group or other manufacturers, findchips.com is an invaluable resource. Distributors historically stocking this part include Powell Electronics, TTI, Mouser Electronics, and DigiKey, though current availability can vary. Prospective buyers are encouraged to visit Findchips for the latest stock levels, pricing information, and to compare options conveniently in one place.