ADM1085AKSZ-REEL7 by Analog Devices Inc

Overview of ADM1085AKSZ-REEL7 by Analog Devices Inc.

The ADM1085AKSZ-REEL7 is a sophisticated voltage sequencer with active high, open-drain enable output, designed and manufactured by Analog Devices Inc. This piece of precision compact IC is specifically engineered for monitoring a single voltage rail, ensuring operational integrity in a variety of applications. Operating within a supply voltage range from 2.25V to 3.6V, it is especially useful in systems where precise power supply sequencing is crucial. The device is encapsulated in a SC-70-6 package, with a compact 2 mm x 1.25 mm size, making it suitable for space-constrained applications. It operates over a broad temperature range from -40°C to +125°C, accommodating a wide array of environmental conditions. Additionally, the ADM1085AKSZ-REEL7 offers an adjustable threshold feature, allowing for customization to specific system requirements. Its low supply current of maximum 0.015 mA ensures minimal power consumption, contributing to the overall efficiency of the application it is used in. The IC is compliant with RoHS, underscoring Analog Devices Inc.’s commitment to manufacturing environmentally responsible products.

Industry Applications for ADM1085AKSZ-REEL7

The ADM1085AKSZ-REEL7 might find its application in a variety of industries, given its voltage monitoring capabilities and supporting features. Here are some key industries and possible use cases:

  • Energy and Power Systems: In power supply systems, the ADM1085AKSZ-REEL7 could potentially be used for precise power sequencing in server farms or telecommunications equipment, ensuring that different system components are powered up in the correct order to prevent damage or operational issues.
  • Transportation and Logistics: This component might be integrated into the power management systems of electronic control units (ECUs) within various modes of transportation, ensuring that sensors and processors receive power in an orderly fashion conducive to both safety and efficiency.
  • Renewable Energy: Given its operating temperature range and low power consumption, the ADM1085AKSZ-REEL7 possibly serves a crucial role in the power management circuits within renewable energy installations, like solar inverters, where maintaining operational integrity under varying environmental conditions is critical.
  • Automotive: Although not specified for use in automotive applications per se, its temperature grade and precision might allow for its potential application in non-critical automotive systems, where monitoring and managing the power supply is necessary for performance and efficiency. However, this presumed application should undergo rigorous verification for compliance and safety according to automotive standards.

Note: These potential industry applications are conceptual/illustrative and require thorough analysis and verification by engineering and design teams to ensure compliance with all relevant standards and specific application requirements.

About Analog Devices Inc.

Analog Devices Inc. (ADI) is a global leader in the design and manufacturing of analog, mixed-signal, and DSP integrated circuits that help solve the toughest engineering challenges. Known for their innovation in signal processing, ADI’s products play a fundamental role in converting, conditioning, and processing real-world phenomena such as light, sound, temperature, motion, and pressure into electrical signals to be used in a wide array of electronic devices. In the realm of Power Management Circuits, ADI offers an extensive portfolio of components, including but not limited to voltage regulators, supervisors, references, and sequencing products. The ADM1085AKSZ-REEL7 is a testament to ADI’s commitment to providing high-quality, reliable components for power management applications, embodying the company’s dedication to technical excellence and innovation.

Where to Find ADM10864AKSZ-REEL7 by Analog Devices Inc

For those looking to purchase the ADM1085AKSZ-REEL7, our platform, findchips.com, offers a comprehensive and up-to-date inventory from various distributors. Our site provides access to current stock levels, pricing, and detailed part information, ensuring that procurement teams can make informed purchasing decisions. Historically, ADM1085AKSZ-REEL7 has been available at distributors such as Win Source Electronics, LCSC, Component Electronics, Inc, and Mouser Electronics. To explore alternate Power Management Circuits by Analog Devices Inc or other manufacturers, findchips.com is an indispensable resource offering detailed specifications and availability.

Compare pricing for ADM1085AKSZ-REEL7 and other Power Management Circuits / Power Circuits at findchips.com