Overview of MM8430-2610RA1 by Murata Manufacturing Co Ltd.
The MM8430-2610RA1 by Murata Manufacturing Co Ltd. is a high-quality RF connector characterized by its single contact, female gender, and surface mount terminal for board mounting. Its receptacle connector type is specifically designed for ease of integration within a variety of electronic assemblies. Notably designed for REEL package handling with a Tape and Reel (T/R) delivery method, this component facilitates efficient assembly processes, making it an appealing choice for volume production environments.
This component belongs to the subcategory of Other RF Connectors, indicating its specialized use in radio frequency signal applications. Its design specifications support a characteristic impedance of 50 Ohms and an operational frequency up to 6 GHz, underscoring its suitability for high-performance RF applications. Furthermore, the MM8430-2610RA1 is engineered to maintain a maximum voltage standing wave ratio (VSWR) of 1.2 at 3 GHz, which is a clear indicator of its effectiveness in minimizing reflection and signal loss across RF systems.
An additional notable attribute of this connector is its robust physical construction, featuring a body breadth, depth, and length each measured at 0.134, 0.059, and 0.134 inch respectively. Its surface mount design facilitates a simplified board-level integration, while the stated durability of 500 cycles ensures a reliable connection over the product’s lifespan. The part is also deemed RoHS compliant and has an active part life cycle code, reflecting its ongoing production and availability in the market.
Industry Applications for MM8430-2610RA1
The MM8430-2610RA1’s unique properties and design specifications render it suitable for a wide array of industry applications. While findchips.com identifies its use in education and research, industrial automation, and electronic manufacturing sectors, there are several other fields where this connector might find utility. Notably, potential industry applications are conceptual and should be analyzed and verified by engineering and design teams to ensure compliance with industry standards and specific requirements. Here are some potential applications:
Note that these potential industry applications are illustrative and require thorough validation by design teams for applicability and conformance to specific product design requirements and standards.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd. is globally recognized for its advancement and production of electronic components, particularly in the realm of Other RF Connectors and general connector solutions. Known for innovation and reliability, Murata stands out in the component industry for its ability to offer parts like MM8430-2610RA1, which meet the stringent requirements of a broad range of applications. Murata’s commitment to quality and its extensive expertise in RF technology is evident in the design and performance of its connectors, making it a go-to manufacturer for reliable RF connectivity solutions.
Where to Find MM8430-2610RA1 by Murata Manufacturing Co Ltd
To source the MM8430-2610RA1, findchips.com is an unbeatable resource, offering up-to-date pricing and stock availability across a multitude of distributors. When seeking this specific part or exploring alternatives within the category of Other RF Connectors, findchips.com provides an extensive database from reputable distributors such as Avnet Asia, Sensible Micro Corporation, NexGen Digital, and TTI. However, as stock levels and pricing can fluctuate, prospective buyers are encouraged to visit findchips.com for real-time information regarding the MM8430-2610RA1 and similar parts offered by Murata Manufacturing Co Ltd or other manufacturers.