BSS84AKW,115 by Nexperia

Overview of BSS84AKW,115 by Nexperia

The BSS84AKW,115, a P-channel Trench MOSFET by Nexperia, is designed for surface mount technology with a 3-pin SC-70 package (also known under the manufacturer package code SOT323). It is tailored for applications requiring a high breakdown voltage of 50 V, and it can handle a continuous drain current of 150 mA. The transistor offers an on-resistance (Rds(On)) of 4.5 Ω at a test voltage of -10 V, and it features a gate-source threshold voltage (Vgs th) of -1.6 V, making it suitable for logic-level applications.

This component is characterized by its small outline and low on-state resistance, making it particularly suited for efficient switching applications. It’s noteworthy for its logic level compatibility, encompassing a single transistor with a built-in diode, providing design flexibility. The BSS84AKW,115 operates in enhancement mode, boasting robust performance within a wide operating temperature range of -55 °C to +150 °C. Moreover, its moisture sensitivity level is classified at level 1, and it adheres to AEC-Q101, IEC-60134 standards, underlying its reliability in harsh environments. With regards to environmental and manufacturing standards, the device is compliant with RoHS, REACH, and comes with a tin terminal finish adhering to the JESD-609 Code:e3.

Incorporating metal-oxide semiconductor (FET) technology, the BSS84AKW,115 stands out for its efficiency and durability, making it an excellent choice for designers looking to optimize power consumption and minimize footprint in their circuit designs. It was introduced to the market on February 1, 2017, indicating its relatively recent availability and the use of contemporary MOSFET technology.

Industry Applications for BSS84AKW,115

The BSS84AKW,115 by Nexperia finds potential applications in various industries due to its electrical characteristics and compact form factor. While the specific applications require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements, some conceptual use cases include:

  • Energy and Power Systems: Potentially used in power management circuits within renewable energy systems, such as solar power inverters, to enhance efficiency and reliability.
  • Renewable Energy: The component might be utilized in controllers for wind turbines or energy storage systems, where efficient power switching and low power loss are crucial.
  • Consumer Electronics: It could find applications in portable electronics for power regulation purposes, ensuring energy-efficient operation and extending battery life.
  • Industrial Control: The BSS84AKW,115 might be employed in industrial automation systems, for sensor interfacing and actuator control, where precise power control is necessary.

Note that these applications are illustrative and hypothetical, necessitating careful selection and testing to confirm suitability for specific designs and compliance with relevant standards.

About Nexperia

Nexperia is a global leader in the field of Discretes, Logic, and Small Signal Field-Effect Transistors. Renowned for their innovation and expertise in semiconductor technology, they offer a wide range of high-quality, energy-efficient components. Specifically, within the domain of Small Signal Field-Effect Transistors, Nexperia demonstrates remarkable proficiency. Their BSS84AKW,115 is a testament to their commitment to developing high-performance, reliable semiconductor solutions. Aside from BSS84AKW,115, Nexperia manufactures a variety of similar parts, each designed to meet unique application needs, focusing on efficiency, miniaturization, and robust performance across a broad range of operating conditions.

Where to Find BSS84AKW,115 by Nexperia

To source the BSS84AKW,115, we highly recommend utilizing findchips.com. Here, you can access comprehensive information on stock levels, pricing, and distributors for the BSS84AKW,115 and a wide selection of Small Signal Field-Effect Transistors. Historically, reputable distributors such as New Advantage Corporation, EBV Elektronik, Avnet Silica, and Mouser Electronics have offered this part. However, given the dynamic nature of electronic component availability, we advise checking findchips.com for the current distributors and stock levels to ensure the best possible decision for your procurement needs.

Compare pricing for BSS84AKW,115 and other Small Signal Field-Effect Transistors / Transistors at findchips.com