Overview of DLW5ATH331MQ2L by Murata Manufacturing Co Ltd.
The DLW5ATH331MQ2L is a high-performance Data Line Filter, specifically designed to provide effective noise suppression in electronic circuits. Manufactured by Murata Manufacturing Co Ltd, this component is characterized by its compact Surface Mount Device (SMD) form factor, encapsulated in an EIA standard package size 2014 with 4 pins. It is noteworthy for its ability to handle a rated current of 2.5 A and has an output impedance of 330 Ohms. The part is compliant with ROHS and Reach regulations, ensuring it meets the latest environmental and safety standards.
This filter choke is optimized for low DC resistance with a maximum value of 0.027 Ohms, which minimizes power loss and improves efficiency. With an operating temperature range of -40 °C to 125 °C, the DLW5ATH331MQ2L is versatile for various working conditions. Its insulation resistance is minimum 10 MΩ, assuring high reliability and longevity. As a filter designed for data lines, it serves to mitigate electromagnetic interference (EMI), thereby preserving signal integrity across data transmission channels.
Being AEC-Q200 compliant, this filter is qualified for use in automotive applications, demonstrating resilience under harsh environmental conditions. The package’s dimensions are succinct, with a length of 5mm, width of 3.6mm, and height of 2.2mm, making it ideal for space-constrained applications.
Industry Applications for DLW5ATH331MQ2L
The versatility of DLW5ATH331MQ2L enables its use across various industries. It is important for potential users to note that while the below applications are potential uses based on the part’s specifications, the suitability for any specific application requires thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific requirements.
- Environmental Monitoring: Devices within this sector that potentially operate in electrically noisy environments might utilize the DLW5ATH331MQ2L to safeguard sensor data integrity. For example, air quality monitoring systems, which rely on accurate data collection, could benefit from the enhanced signal quality provided by this data line filter.
- Industrial Automation: Automation systems, including PLCs and remote sensors, that communicate over long distances within an industrial plant might incorporate this component to mitigate data signal degradation caused by EMI. The sturdy construction and temperature resilience of the part are advantageous in industrial settings.
- Consumer Electronics: High-end audio and video equipment might also benefit from the noise suppression capabilities of the DLW5ATH331MQ2L. Ensuring clean data transmission can significantly improve the quality of audio-visual outputs in home entertainment systems.
- Information Technology Equipment: Networking devices like routers, switches, and servers could also make use of this filter to ensure uninterrupted data flow and improve performance in data centers and office environments where EMI might be a concern.
It is critical to highlight that these potential industry applications are conceptual/illustrative and require proper validation before implementation in specific projects or products.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co., Ltd is a global leader in the design, manufacture, and supply of advanced electronic materials, leading-edge electronic components, and multi-functional, high-density modules. Murata’s innovations can be found in a wide range of applications from mobile phones to home appliances, and automotive applications to energy management systems and healthcare devices. Regarding Data Line Filters, Murata offers a broad portfolio including the DLW5ATH331MQ2L, which represents the company’s commitment to producing high-quality components that meet the exacting standards of today’s technology requirements. Murata is known for its dedication to quality, reliability, and continuous advancement in the field of electronic components, making them a trusted name for engineers and designers around the world.
Where to Find DLW5ATH331MQ2L by Murata Manufacturing Co Ltd
To procure the DLW5ATH331MQ2L or explore alternatives, one should consider using resources like findchips.com. This platform offers detailed information on electronic components, including Data Line Filters, from various manufacturers, including Murata Manufacturing Co Ltd. Historically, distributors such as Chip Stock, TME, Future Electronics, Avnet Americas, DigiKey, and Newark have stocked this component. However, to get current stock levels, updated pricing, and possible alternatives, always refer to findchips.com. This ensures you have the most current data at your fingertips for making procurement decisions.