LQH3NPZ2R2MJRL by Murata Manufacturing Co Ltd

Overview of LQH3NPZ2R2MJRL by Murata Manufacturing Co Ltd.

The LQH3NPZ2R2MJRL, manufactured by Murata Manufacturing Co Ltd, is a general purpose fixed inductor, specifically designed for power applications. This surface-mount device (SMD) features an inductance of 2.2 µH with a tolerance of ±20%, and it can support a maximum rated current of 2.2 A. Its design incorporates ferrite core material, making it efficient for high-frequency applications, with a self-resonance frequency of 45 MHz. The component’s dimensions are compact, measuring 3mm x 3mm x 1.1mm, which facilitates its integration into space-constrained designs. Moreover, it is shielded, providing reduced electromagnetic interference (EMI), a critical feature for maintaining signal integrity in dense electronic assemblies.

This inductor’s package is compliant with the AEC-Q200 standard, opening the potential for components to be used in automotive environments, showcasing its reliability and performance under harsh conditions. Additionally, it is characterized by a low DC resistance (0.0816 Ω), enhancing its efficiency by minimizing power losses. Its operating temperature range is broad, from -40 °C to 125 °C, accommodating diverse environmental conditions. The LQH3NPZ2R2MJRL comes in tape and reel packaging, facilitating automated assembly processes. It is RoHS compliant and adheres to the REACH compliance code, ensuring its suitability for worldwide markets. Unless stated otherwise, the factory lead time for this part is 53 weeks and 1 day as of the current writing.

Industry Applications for LQH3NPZ2R2MJRL

The Fixed Inductors, such as LQH3NPZ2R2MJRL, with its optimized features for power management and EMI reduction, could potentially find applications across a varied range of industries. Though the applications discussed below are conceptual and require further analysis by engineering teams, they illustrate the part’s versatile potential.

  • Environmental Monitoring: Devices designed for environmental monitoring, such as air quality sensors and weather stations, might benefit from the compact size and reliability of the LQH3NPZ2R2MJRL. The shielded design minimizes noise, crucial for accurate readings in sensitive instruments.
  • Industrial Automation: In the field of industrial automation, equipment like programmable logic controllers (PLCs) and motor controllers could utilize this inductor for power regulation. Its high reliability and compliance with AEC-Q200 standards ensure performance in demanding environments.
  • Power Supplies and Converters: Within power management systems, including switch-mode power supplies (SMPS) and DC-DC converters, the efficiency and footprint of the LQH3NPZ2R2MJRL make it a suitable component for optimizing power handling and minimizing losses.
  • Consumer Electronics: For portable electronics, such as smartphones, tablets, and wearables, where space is at a premium, and power efficiency is crucial, this inductor’s small footprint and low DC resistance can enhance battery life and reduce overheating.

Note that the potential industry applications outlined above are illustrative and depend on specific design requirements. Engineers and design teams must verify the suitability of the LQH3NPZ2R2MJRL for their applications, adhering to industry standards and application-specific requirements.

About Murata Manufacturing Co Ltd.

Murata Manufacturing Co Ltd. is a global leader in the design, manufacture, and supply of advanced electronic materials, components, and multi-functional, high-density modules. The company is renowned for its expertise in the field of Fixed Inductors and a broader range of inductor technologies. Murata’s product line includes various inductors that cater to a wide spectrum of applications, from power supply and RF applications to high-frequency digital circuits.

Their commitment to quality, innovation, and reliability makes Murata a preferred choice for engineers and procurement specialists alike. The LQH3NPZ2R2MJRL is an example of Murata’s capabilities to engineer components that meet rigorous industry standards while addressing the growing demands for efficient power management in compact electronic devices. Murata’s products, including the LQH3NPZ2R2MJRL and similar parts, are designed to provide solutions for an array of applications, ensuring versatility and performance.

Where to Find LQH3NPZ2R2MJRL by Murata Manufacturing Co Ltd

To purchase the LQH3NPZ2R2MJRL or research its availability, findchips.com is an invaluable resource. Findchips.com offers real-time inventory, current stock levels, and competitive pricing from various distributors. Historically, this part has been available at distributors such as Chip Stock, Avnet Abacus, Chip 1 Exchange, Future Electronics, Avnet Americas, and DigiKey. However, to get the most updated stock levels and best pricing, visiting findchips.com is recommended.

Furthermore, for those looking for alternatives to the LQH3NPZ2R2MJRL or similar products offered by Murata Manufacturing Co Ltd or other manufacturers, the Fixed Inductors page on Findchips can be used to find a wealth of options to consider. This tool allows users to filter by various attributes, ensuring they can find the best component for their specific requirements.

Compare pricing for LQH3NPZ2R2MJRL and other Fixed Inductors / Inductors at findchips.com