BZX84-C5V1,215 by Nexperia

Overview of BZX84-C5V1,215 by Nexperia

The BZX84-C5V1,215 by Nexperia is a Zener diode, serving as a voltage regulator in a wide range of applications. Manufactured by Nexperia, this part is part of the BZX84 series, characterized by its provision for a nominal Zener voltage of 5.1V with a power dissipation of 0.25W. The component comes in a SOT-23 package, a small-outline transistor housing with three pins, which aids in its integration into surface-mount technology (SMT) printed circuit boards (PCBs).

This Zener diode is designed with silicon as the diode element material and features a single diode configuration. The part is striking for its compact TO-236 (SOT23) package code, making it an ideal choice for dense circuit designs. With a reverse current max of 2 µA and a dynamic impedance max of 60 Ω, it ensures stable operation under varying conditions. The device is designed to operate within a wide temperature range, from -55 °C to 150 °C, which underscores its versatility across various thermal environments.

Noteworthy is the part’s compliance with major standards and regulations, such as RoHS, REACH, and JEDEC-95. Its engineering adheres to stringent parameters like a maximum voltage temperature coefficient of 1.2 mV/°C and a peak reflow temperature of 260 °C, compatible with high-temperature soldering processes.

Industry Applications for BZX84-C5V1,215

The applications for the BZX84-C5V1,215 Zener diode by Nexperia span across various sectors, leveraging its characteristic features such as voltage regulation, compact form factor, and robust temperature performance. It should be noted that while these industry applications are conceived based on the part’s specifications, any final implementation must be validated by engineering and design teams to ensure compliance with specific industry requirements and standards.

  • Consumer Electronics: Devices such as smartphones, tablets, and laptops might utilize the BZX84-C5V1,215 for voltage regulation, protecting sensitive components from fluctuations in power supply. The small size and power efficiency of this part are critical for these applications.
  • Energy and Power Systems: In power supply circuits and solar inverters, this Zener diode could potentially safeguard against overvoltage conditions, thus ensuring the reliability of energy conversion and power distribution networks.
  • Electronic Manufacturing: Within printed circuit board (PCB) production, this component might serve as a standard choice for implementing voltage regulation and protection features in various electronic goods, thanks to its easy integration into surface-mount technology setups.
  • Renewable Energy: Solar panels and wind turbines could benefit from the BZX84-C5V1,215’s voltage regulation capabilities, aiding in the maintenance of consistent power output and protection against electrical surges.

It’s imperative to understand that these potential applications are illustrative and require detailed analysis to ensure suitability and compliance with specific operational and safety standards.

About Nexperia

Nexperia, a global leader in the semiconductor industry, specializes in the production of a vast array of electronic components, including diodes, transistors, and silicon-based devices. The company is particularly prominent in the field of Zener Diodes, providing a range of parts tailored for various voltage regulation and protection functions in electronic circuits. Having the BZX84-C5V1,215 within their portfolio underscores Nexperia’s dedication to offering products that meet rigorous standards for reliability, efficiency, and environmental compliance. Nexperia’s components are integral to innovations across automotive, telecommunications, consumer electronics, and industrial applications—demonstrating the company’s competence in addressing complex engineering challenges.

Where to Find BZX84-C5V1,215 by Nexperia

To procure the BZX84-C5V1,215 Zener diode by Nexperia, professionals in engineering and procurement are encouraged to utilize findchips.com. This platform offers a comprehensive overview of current stock levels and pricing from various distributors, providing a reliable resource for comparison and purchase. Historical availability has included distributors such as New Advantage Corporation, Avnet Asia, Chip 1 Exchange, and Schukat Electronic, among others. However, since stock levels and availability are subject to change, it is advised to visit findchips.com for the latest information. Furthermore, for those looking for alternatives or variations of Zener Diodes, this platform can facilitate a search for components offered by Nexperia or other manufacturers, ensuring the best match for specific application requirements.

Compare pricing for BZX84-C5V1,215 and other Zener Diodes / Diodes at findchips.com