PML100HZPJV0L5 by ROHM Semiconductor

Overview of PML100HZPJV0L5 by ROHM Semiconductor

The PML100HZPJV0L5 by ROHM Semiconductor is a surface-mount, current sense resistor designed for high precision applications. This component features a resistance value of 0.0005 ohms, with a tolerance of ±5%, and operates within a wide temperature range from -55 °C to +155 °C. It is rated for a power dissipation of 2 watts and has a temperature coefficient of ±150 ppm/°C. Packaged in a 2512 (wide) chip format, this resistor offers a compact solution for current measurement in electronic circuits. Its metal strip resistor element material and rectangular construction are designed to provide reliable performance in a variety of applications. The part is RoHS compliant, ensuring compatibility with environmentally friendly manufacturing processes.

Industry Applications for PML100HZPJV0L5

Given its specifications, the PML100HZPJV0L5 could potentially be utilized in a diverse array of industry applications. These applications benefit from the resistor’s precision current sensing capabilities, wide operating temperature range, and compact size. It’s important to note that these potential industry applications are conceptual and require thorough analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.

  • Environmental Monitoring: The high precision and reliability of the PML100HZPJV0L5 may make it suitable for use in environmental monitoring equipment, such as air quality sensors and water pollution monitors. These devices often require accurate current measurement to assess environmental conditions accurately.
  • Industrial Automation: In industrial automation systems, current sense resistors like the PML100HZPJV0L5 can be used for motor control, overcurrent protection, and power supply monitoring. The resistor’s high power rating and temperature resilience make it well-suited for the rigorous demands of industrial environments.
  • Consumer Electronics: Consumer electronics such as smartphones, tablets, and laptops might benefit from the PML100HZPJV0L5 for power management and battery charging circuits. The compact size and surface mount design of this resistor facilitate its integration into the limited spaces typical of these devices.
  • Renewable Energy Systems: The PML100HZPJV0L5 could potentially find applications within renewable energy systems, including solar power inverters and wind turbine controllers, where precise current sensing is critical for efficiency and safety measures.

Note: These industry applications are only illustrative and require verification for conformity with specific standards and requirements.

About ROHM Semiconductor

ROHM Semiconductor is a global leader in the semiconductor and electronic component industry, widely recognized for its high-quality products ranging from ICs to discrete components. Within the realm of Fixed Resistors, ROHM Semiconductor offers a comprehensive lineup designed to address the needs of a multitude of applications. The PML100HZPJV0L5 is part of ROHM’s commitment to providing solutions that combine performance, efficiency, and reliability. ROHM manufactures a broad array of resistor types including current sensing resistors, precision resistors, and power resistors, ensuring that engineering and procurement professionals have access to components that meet their specific application requirements.

Where to Find PML100HZPJV0L5 by ROHM Semiconductor

When looking to procure the PML100HZPJV0L5, findchips.com offers a powerful resource for researching current stock levels and pricing from various distributors. For those interested in alternative parts or similar components offered by ROHM Semiconductor or other manufacturers, browsing the Fixed Resistors category can provide ample options. Historically, this part has been available at distributors including Ameya Holding Limited, Quest Components, Future Electronics, and Mouser Electronics. However, to get the most current availability and competitive pricing information, visiting findchips.com is highly recommended.

Compare pricing for PML100HZPJV0L5 and other Fixed Resistors / Resistors at findchips.com