AD780ARZ by Analog Devices Inc

Overview of AD780ARZ by Analog Devices Inc.

The AD780ARZ by Analog Devices Inc. is a high precision series – programmable voltage reference, capable of providing a selectable 2.5V or 3.0V output. This variability ensures flexibility for various design requirements. Enclosed in a NSOIC (Narrow Small Outline Integrated Circuit) package and designed to operate over an industrial temperature range of -40 to 85 degrees Celsius, this component stands out for its accuracy and reliability. With initial accuracy specified at 5mV and a temperature coefficient of 7ppm/°C, it delivers stable performance under varying environmental conditions.

Characteristics such as its package type being SOIC-8 and a pin count of 8 make the AD780ARZ suitable for space-constrained applications. The device also boasts an industrial-grade temperature rating, further emphasizing its suitability for demanding environments. Its specifications include a maximum supply voltage of 36V and a minimum of 4V, delineating a broad range of operational capabilities. Additionally, it has an output current capacity of up to 0.01A, ensuring adequate drive capability for connected circuits.

Recognized for its compliance with RoHS, the AD780ARZ addresses environmental and safety concerns, making it a suitable option for global applications. The device’s features, such as user-configurable reference voltage, moisture sensitivity level 1, and surface mount design, showcase its versatility and ease of integration into various electronic systems.

Industry Applications for AD780ARZ

The AD780ARZ voltage reference’s versatile features make it suitable for a wide range of applications. Some potential use cases and industry applications, which require engineering and design teams to analyze and verify for suitability, include:

  • Education and Research: Possibly utilized in experimental setups requiring precise voltage references for various measurement and testing equipment.
  • Environmental Monitoring: Potentially applied in systems that monitor environmental parameters such as temperature, humidity, and atmospheric pressure, where precision measurement is critical.
  • Industrial Automation: Could be incorporated into control systems for machinery and process automation, where accurate voltage references are essential for sensor measurements and actuator controls.
  • Aerospace and Defense: Likely used in avionics and space exploration equipment, demanding high precision and reliability under extreme conditions.
  • Energy and Power Systems: Might find applications in power generation and distribution systems, including renewable energy systems, where accurate voltage control and measurement are paramount.
  • Agriculture Technology: Possibly utilized in precision farming equipment, sensor networks, and control systems designed to optimize agricultural production.
  • Medical Imaging: Could be part of the sophisticated electronics in medical imaging devices where precise voltage references significantly influence image clarity and accuracy.
  • Note that these potential industry applications are conceptual/illustrative and require thorough analysis by engineering and design teams to ensure compliance with all standards and requirements of specific applications.

    About Analog Devices Inc.

    Analog Devices Inc. (ADI) is a leader in the design and manufacture of analog, mixed-signal, and DSP integrated circuits that address a wide range of applications across various industries. Within the realm of Voltage References specifically, ADI offers a comprehensive portfolio that includes devices like the AD780ARZ. ADI’s voltage references are designed to offer precise voltage for calibration and reference functions in circuit designs. Their products are engineered for applications requiring high precision, stability, and reliability, making them suitable for critical applications in industrial, automotive, communication, and consumer electronics markets.

    Where to Find AD780ARZ by Analog Devices Inc

    To procure the AD780ARZ, it is recommended to research on findchips.com. This platform provides up-to-date information on inventory levels, pricing, and available distributors, offering a comprehensive overview for procurement professionals and engineers. For those considering alternative parts or exploring a broader range of options, the Voltage References section on FindChips includes options from Analog Devices Inc. as well as other manufacturers.

    In the past, distributors such as Win Source Electronics, Direct Components, Inc., Chip 1 Exchange, and Mouser Electronics have stocked the AD780ARZ. Nonetheless, due to changing inventory levels and market demands, it is advisable to check on FindChips for current availability and pricing.

    Compare pricing for AD780ARZ and other Voltage References / Power Circuits at findchips.com