C0805C103K5RAC7800 by KEMET Corporation

Overview of C0805C103K5RAC7800 by KEMET Corporation

The C0805C103K5RAC7800 is a multilayer ceramic capacitor (MLCC) designed by KEMET Corporation, one of the leading manufacturers in the electronic component industry. This component is notable for its compact 0805 package size, making it suitable for high-density electronic circuits. With a capacitance of 0.01 µF and a rated DC voltage of 50V, it is engineered for general-purpose applications while operating within a broad temperature range of -55ºC to +125ºC. The capacitor features a ±10% tolerance, an X7R temperature coefficient, and complies with rigorous industry standards, including RoHS and REACH.

Its design incorporates ceramic dielectric material and is finished with a matte tin over nickel terminal, ensuring reliability and longevity in various operational conditions. The surface mount technology (SMT) feature of this capacitor allows for more efficient assembly processes, reducing both time and cost. Moreover, being part of the Ceramic Capacitors subcategory, the C0805C103K5RAC7800 benefits from the inherent stability and electrical performance of ceramic materials, making it an ideal choice for a wide range of electronic applications.

Industry Applications for C0805C103K5RAC7800

The versatility and reliability of the C0805C103K5RAC7800 allow it to potentially serve in a variety of industry applications. These include, but are not limited to, energy and power systems, renewable energy, and the automotive sector. It’s important to note that these potential applications are illustrative and must be thoroughly evaluated by engineering and design teams for compatibility with specific requirements and standards. Here are some possible uses:

  • In energy and power systems, this capacitor might be utilized in power supply circuits, contributing to the stabilization of voltage and filtering noise, thus ensuring smooth operation.
  • Within the renewable energy sector, the C0805C103K5RAC7800 could find potential applications in the control circuits of solar panels or wind turbines, where durability and reliability are crucial due to the harsh operating environments.
  • For the automotive industry, given its high reliability and wide operating temperature range, this capacitor could be ideally suited for use in vehicle electronic systems, aiding in functions such as engine control, infotainment systems, and sensor circuits, assuming it meets required standards.

It’s pivotal to highlight that the aforementioned potential industry applications are conceptual and necessitate a comprehensive analysis and verification by relevant professionals to ensure they meet all the industry standards and specific application requirements.

About KEMET Corporation

KEMET Corporation is an esteemed global manufacturer of electronic components, specializing in Ceramic Capacitors among other types of capacitors. With their profound commitment to quality, innovation, and development, KEMET has established itself as a leader in the electronics industry. The company offers a wide array of capacitor technologies, catering to almost any application, ranging from automotive to telecommunications, industrial, and beyond.

Specifically, in the realm of Ceramic Capacitors, KEMET is recognized for their advanced materials research, proprietary processes, and stringent quality control measures. This enables them to produce capacitors like C0805C103K5RAC7800, which meet the high standards and varying demands of the modern electronics landscape. Their capacitors are distinguished for their reliability, efficiency, and performance, making KEMET a go-to source for engineers and procurement specialists alike.

Where to Find C0805C103K5RAC7800 by KEMET Corporation

To acquire C0805C103K5RAC7800, or to research alternative Ceramic Capacitors offered by KEMET Corporation or other manufacturers, visit findchips.com. This platform provides up-to-date stock levels, pricing, and distributor information. Historically, the part has been available from distributors such as Component Electronics, Inc., Avnet Asia, Avnet Abacus, Chip 1 Exchange, and several others. However, stock availability can fluctuate, so it’s recommended to check findchips.com as it aggregates data from numerous distributors to give you the most current information.

Compare pricing for C0805C103K5RAC7800 and other Ceramic Capacitors / Capacitors at findchips.com