NRVBS360BNT3G by onsemi

Overview of NRVBS360BNT3G by onsemi

The NRVBS360BNT3G by onsemi is classified under the subcategory of Rectifier Diodes, emphasizing its pivotal role in rectification applications within a variety of electronic circuits. This component is a Schottky Power Rectifier that is designed for surface mount applications, signifying a commitment to modern, compact, and efficient electronic design philosophies. Featuring a maximum operating current of 3.0 A and a peak reverse voltage of 60 V, it strikes a balance between efficiency and power handling capability. Constructed in a SMB (DO-214AA) package, it also carries automotive qualification, making it suitable for use in the stringent environments typical of the automotive industry.

Introduced to the market on March 26, 2020, the NRVBS360BNT3G has quickly established its presence as a robust, reliable component within onsemi’s diode portfolio. Its technical specifics include a maximum forward voltage of 0.63 V, enhancing its efficiency in high-frequency power supply and automotive applications. The diode’s ‘free wheeling diode’ additional feature implies utility in circuits that demand enhanced protection against sudden voltage spikes, a common requirement in power conversion and motor control circuits. Furthermore, with a maximum non-repetitive peak forward current of 125 A and a minimum operating temperature of -65 °C to a maximum of 175 °C, this component exhibits exceptional durability across a wide temperature range, suitable for challenging environments.

Of note is the device’s moisture sensitivity level, rated at 1, indicating superior robustness against moisture-induced damages during the assembly process. This attribute, along with the AEC-Q101 qualification and compliance with the UL recognition, underscores its potential for broader applications beyond the automotive sector, including high-reliability demands in consumer electronics and industrial applications.

Industry Applications for NRVBS360BNT3G

Given the electrical and physical characteristics of onsemi’s NRVBS360BNT3G, its applications span across various industries, leveraging its efficiency, reliability, and robustness. Below is a conceptual reflection on several industries where this component might find utility. It’s essential to recognize that these industry applications are illustrative and require thorough validation by relevant engineering and design teams to ensure compliance with specific standards and requirements.

  • Consumer Electronics: In consumer electronics, such as power supplies for laptops, LED lighting drivers, and charging systems for portable devices, the NRVBS360BNT3G could potentially offer efficiency improvements due to its low forward voltage and high surge capability.
  • Renewable Energy Systems: With the increasing demand for efficient power conversion in solar power inverters, the NRVBS360BNT3G might be utilized to enhance power conversion efficiency, reducing heat dissipation and improving the overall energy yield from solar panels.
  • Automotive Applications: Considering its automotive qualification, this component is well-suited for use in the automotive sector, potentially serving in electric vehicle power management systems, battery charging circuits, and as a free-wheeling diode in motor control units.
  • Industrial and Power Systems: In industrial environments, the NRVBS360BNT3G could be adapted for use in high-efficiency power supplies, motor drives, and other power conversion equipment requiring high temperature operation and robust performance against voltage transients.

Note: These potential industry applications are conceptual and should be explored with careful analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.

About onsemi

onsemi, formerly known as ON Semiconductor, is a leading force in the semiconductor industry, particularly known for its innovative approach in the design and manufacture of energy-efficient electronics. With a strong focus on the automotive, industrial, and consumer sectors, onsemi has a diverse portfolio that includes a wide range of diodes, among other electronic components. Their offerings in the realm of Rectifier Diodes stand out for combining technical performance with reliability, making them suited for demanding applications. The NRVBS360BNT3G is just one example of onsemi’s commitment to performance and quality, embodying the characteristics needed for high-efficiency, reliable applications across multiple industries. Through its dedication to innovation and quality, onsemi continues to support the evolution of electronics toward greater sustainability and performance.

Where to Find NRVBS360BNT3G by onsemi

To source the NRVBS360BNT3G, we recommend using findchips.com to check real-time inventory and pricing from various distributors. Findchips.com is an invaluable tool for engineers and procurement professionals alike, offering a comprehensive overview of electronic component availability. For those interested in Rectifier Diodes, the site also provides a means to compare similar Rectifier Diodes from onsemi and other manufacturers, ensuring you find the best component for your specific application.

Historically, the NRVBS360BNT3G has been available from a range of distributors, including Wuhan P&S, Win Source Electronics, New Advantage Corporation, Flip Electronics, and major electronics distributors like EBV Elektronik, Avnet (including Avnet Silica and Avnet Asia), Chip 1 Exchange, TME, Future Electronics, Mouser Electronics, Avnet Americas, DigiKey, and Newark. While availability may vary, it’s always a good practice to visit findchips.com for the most current stock levels and pricing.

Compare pricing for NRVBS360BNT3G and other Rectifier Diodes / Diodes at findchips.com