Overview of BAV99 by onsemi
The BAV99, manufactured by onsemi (formerly known as Legacy Fairchild), is a high conductance ultra-fast switching diode. It is designed in a small SOT-23 package, providing a compact solution for high-speed switching applications. Featuring a dual series diode configuration, it has a repetitive peak reverse voltage of 70V, an average forward current of 200mA, a maximum forward voltage of 1.25V, a reverse recovery time of 6ns, and a forward surge current of 4.5A. This part is characterized by its low forward voltage drop and fast switching capabilities, making it highly suitable for high-efficiency applications. Additionally, it operates within a wide temperature range from -55°C to 150°C and is RoHS compliant, ensuring compatibility with environmentally sensitive applications.
The BAV99 belongs to the Rectifier Diodes subcategory under the broader Diodes category. Key attributes, as provided by findchips.com, include its compliance with Pb-free and RoHS standards, its SILICON diode element material, and it being a RECTIFIER DIODE type. It is equipped with tin terminal finish, supports surface mounting with its gull-wing terminal form, and can handle a maximum power dissipation of 0.35W. The diode’s fast reverse recovery time and low forward voltage make it an excellent choice for applications that require efficient and speedy diode switching behavior.
Industry Applications for BAV99
The versatile features of the BAV99 make it suitable for a broad spectrum of industry applications. While findchips.com lists Consumer Electronics, Energy and Power Systems, and Renewable Energy as possible industry applications, the part’s attributes allow for a wider range of potentials.
- Consumer Electronics: The BAV99 could potentially be used in various consumer electronics devices such as smartphones, tablets, and laptops where high-speed switching and compact design are essential. The small SOT-23 package and fast switching capabilities make it ideal for application in fast-charging circuits and power management modules.
- Telecommunication: In the telecom sector, this diode might be found in high-frequency applications such as RF switch circuits and signal processing units where ultra-fast switching is crucial. Its low reverse recovery time enhances performance in these high-speed environments.
- Energy and Power Systems: Given its capability to manage significant forward surge currents, the BAV99 could be beneficial in power supply circuits, contributing to the development of more efficient and reliable power management systems.
- Renewable Energy: In solar power inverters and wind turbine control systems, the fast switching characteristics and high voltage tolerance of the BAV99 can help in improving the efficiency and responsiveness of these systems. The diode’s ability to perform under varying temperature conditions also supports its use in outdoor energy applications, which can be subject to harsh environmental conditions.
Note: These potential industry applications are conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements. The suitability of the BAV99 for any given task should be thoroughly evaluated by professionals.
About onsemi
onsemi is a leading semiconductor solutions provider, focusing on driving energy efficient innovations. The company has a broad portfolio of components, including a wide variety of diodes that cater to a range of electronic applications. Among its offerings, the BAV99 stands out as a RECTIFIER DIODE that exemplifies onsemi’s commitment to providing high-performance, energy-efficient solutions for a diverse set of applications. onsemi’s extensive experience in the semiconductor industry, combined with its strong focus on research and development, ensures that its products, such as the BAV99, meet the highest standards of quality and reliability. By manufacturing components that support the latest in technological advancements, onsemi continues to be an integral player in the evolution of electronic devices.
Where to Find BAV99 by onsemi
For those looking to source the BAV99, findchips.com offers a comprehensive platform to check availability, current stock levels, and pricing from various distributors. Historically, it has been available at distributors such as Sensible Micro Corporation, Bristol Electronics, and Newark. However, stock levels and availability can fluctuate, so it is recommended to visit findchips.com to get the latest information on the BAV99. Additionally, findchips.com can be utilized to explore alternate parts to BAV99 and other Rectifier Diodes that might be offered by onsemi or other manufacturers.