FR10300N0200JBK by Kyocera AVX Components

Overview of FR10300N0200JBK by Kyocera AVX Components

The FR10300N0200JBK is a fixed resistor with a thin film technology designed for chassis mount applications. Manufactured by Kyocera AVX Components, this resistor features a rated power dissipation of 20W and a resistance of 200 ohms with a tolerance of 5%. The temperature coefficient is specified as 150 ppm/°C, enabling the part to maintain performance across a broad range of operating temperatures from -55 °C to 150 °C. Its construction is rectangular, mounted via chassis with two terminals for connectivity, and it is not designed for surface mount technology (SMT) applications. The package dimensions make it compact with a length of 7.62 mm, width of 5.08 mm, and height of 3.81 mm. Additionally, this resistor adheres to the MIL-PRF-55342 standard, indicating a high level of reliability and performance under rigorous conditions, with RoHS and REACH compliance making it suitable for global applications. Its comprehensive specifications and adherence to standards make the FR10300N0200JBK suitable for a wide variety of applications.

Industry Applications for FR10300N0200JBK

The FR10300N0200JBK is versatile in its applicability across various industries due to its robust performance metrics and specifications. Here are several possible application scenarios:

  • Industrial Automation: In the realm of industrial automation, this resistor could potentially be used in power supply circuits, motor control applications, and environment monitoring systems. Its high power dissipation capability and wide operating temperature range make it suitable for harsh industrial environments.
  • Computing and Data Storage: Another potential application area could be within computing and data storage systems, possibly in power management modules, voltage regulation circuits, or as part of the thermal management infrastructure. The stability and reliability under various temperature conditions are crucial for these applications.
  • Electronic Manufacturing Equipment: This resistor might also find its way into the electronic manufacturing and testing equipment, acting as a precision component in test jigs or production test systems where consistent performance and reliability are needed.

Note that these potential applications are illustrative and require thorough analysis and validation by engineering and design teams to ensure compliance with industry standards and specific application requirements. The versatility of similar Thin Film Resistors provides broad usability, but the FR10300N0200JBK’s specific attributes should be matched closely to application demands.

About Kyocera AVX Components

Kyocera AVX Components is a well-recognized manufacturer in the electronics industry, particularly known for their extensive range of passive electronic components, including a variety of resistors. Within the field of resistors, and Thin Film Resistors specifically, Kyocera AVX integrates advanced material science and process technology to create products that offer precision, reliability, and performance. The FR10300N0200JBK is a testament to Kyocera AVX’s commitment to high-quality manufacturing and adherence to stringent standards. Kyocera AVX’s portfolio includes not just thin film resistors but also multi-layer, wirewound, and ceramic chip resistors, catering to a wide spectrum of applications across various industries.

Where to Find FR10300N0200JBK by Kyocera AVX Components

To locate the FR10300N0200JBK for your project, findchips.com offers an efficient platform to check current availability from leading distributors. It is advisable to verify stock levels and pricing as they can vary significantly. In the past, distributors including Future Electronics and DigiKey have stocked this part. While these distributors have historically provided this component, checking findchips.com will give you the most up-to-date information. Additionally, for those looking for alternatives or other Thin Film Resistors that might be more readily available or better suited to specific requirements, findchips.com is an invaluable resource for comparing options from Kyocera AVX Components and other manufacturers.

Compare pricing for FR10300N0200JBK and other Thin Film Resistors at findchips.com