Overview of BAV199E6327HTSA1 by Infineon Technologies AG
The BAV199E6327HTSA1 by Infineon Technologies AG is a small signal diode, encapsulated in a SOT-23 package with a dual series configuration, catering to a broad spectrum of electronic applications. It operates with a repetitive peak reverse voltage of 85V and can handle an average forward current of 200mA. Its maximum forward voltage is set at 1.25V, featuring a reverse recovery time of 1.5µs, alongside a notable forward surge current capability of 4.5A. Important attributes such as its silicon diode element material and a plastic/epoxy package body highlight its role within the subcategory of Rectifier Diodes, making it a flexible component for diverse electronic circuits. Notably, the part is also RoHS compliant, satisfying current environmental standards.
This part is specifically designed with a series-connected, center tap configuration across its two elements, ensuring efficient performance in circuit design. It possesses a high operating temperature range up to 150°C, which makes it a resilient choice for high-temperature environments. Moreover, its peak reflow temperature tolerance at 260 °C and a moisture sensitivity level of 1 exemplify its durability and reliability in various assembly conditions.
Industry Applications for BAV199E6327HTSA1
The versatility and performance parameters of the BAV199E6327HTSA1 allow it to potentially serve a diverse range of industries. While the following industry applications are conceptual and require thorough analysis by engineering and design teams, they illustrate the broad utility of this component.
- Consumer Electronics: Devices such as smartphones, tablets, and laptops could potentially benefit from the integration of the BAV199E6327HTSA1 due to its small package size and efficient switching characteristics. Its rapid reverse recovery time supports high-speed signal processing, which is critical in modern consumer devices.
- Energy and Power Systems: This diode can potentially be utilized in power supply units and voltage regulation modules. Its ability to manage repetitive peak reverse voltages makes it suitable for transient voltage suppression applications, which are common in power systems to protect against voltage spikes.
- Renewable Energy: Solar power inverters and wind turbine control units could possibly incorporate the BAV199E6327HTSA1 within their circuitry. The diode’s efficiency in switching and handling forward surge currents makes it a candidate for energy-conversion applications, where reliability and efficiency are paramount.
- Telecommunications: In the realm of telecommunications equipment, such as transceivers and signal processing units, this component might provide high-speed switching and signal modulation capabilities. Its low power dissipation trait helps in maintaining the overall energy efficiency of the system.
Note that these potential industry applications are illustrative. They require validation against industry standards and specific application requirements by professional engineering and design teams.
About Infineon Technologies AG
Infineon Technologies AG is a leading force in the semiconductor industry, known for its innovative contributions across a range of electronic components, including diodes. When it comes to Rectifier Diodes, Infineon sets the standard for performance, reliability, and innovation. The BAV199E6327HTSA1 is one of the many components that underscore Infineon’s expertise in developing diodes suited for a wide array of applications, leveraging high-quality materials, cutting-edge technology, and rigorous testing to ensure optimal performance and durability. Infineon’s portfolio boasts a variety of similar parts, each designed to meet specific requirements, signifying the brand’s commitment to versatility and excellence in diode technology.
Where to Find BAV199E6327HTSA1 by Infineon Technologies AG
For those interested in sourcing the BAV199E6327HTSA1, findchips.com is the premier destination. This online platform can help professionals in technical engineering or procurement to uncover the most competitive options for purchasing this component. On findchips.com, users can also discover a range of other Rectifier Diodes, which might serve as alternatives or complements to the BAV199E6327HTSA1, offered by Infineon Technologies AG or other leading manufacturers.
Historically, the BAV199E6327HTSA1 has been available from distributors such as New Advantage Corporation, EBV Elektronik, Sensible Micro Corporation, and TME, among others. However, to get current stock levels and the most aggressive pricing, it’s recommended to consult findchips.com directly.