Compare pricing for 08055C104KAT2A and other Ceramic Capacitors / Capacitors at findchips.com
Overview of 08055C104KAT2A by KYOCERA AVX
The 08055C104KAT2A is a ceramic capacitor manufactured by KYOCERA AVX, exemplifying the latest in capacitor technology. As a multilayer ceramic capacitor (MLCC) in an 0805 package size, it features a capacitance value of 0.1 µF with a ±10% tolerance and is designed to operate across a wide temperature range from -55 °C to +125 °C. Due to its robust X7R dielectric material, the 08055C104KAT2A maintains its capacitance stability under varying environmental conditions, which is crucial for reliability in diverse applications. The capacitor is rated for a DC voltage of 50V, and it is designed for surface mount (SMT) installations, making it ideal for compact and dense circuit designs.
This part is compliant with the latest environmental regulations, including being lead-free (Pb-free), RoHS compliant, and REACH compliant, ensuring its suitability for use in a broad range of markets and applications globally. Its package and terminations are finished with matte tin over nickel, which guarantees good solderability and resistance to oxidation over time. The rectangular 0805 package size, with its minimal footprint and low profile (2.01 mm x 1.25 mm x 0.94 mm), facilitates easier placement on printed circuit boards (PCBs), especially in space-constrained designs. This part is currently active, indicating stable production and availability from KYOCERA AVX, with a factory lead time of 17 weeks and 3 days as of the current writing.
Industry Applications for 08055C104KAT2A
The 08055C104KAT2A caters to a wide variety of applications across numerous industries thanks to its versatile features. Some key applications include:
- Communications: Mobile phones, radio frequency (RF) modules, and GPS devices benefit from its compact size and stability over temperature and voltage.
- Automotive: Within engine control units (ECUs), infotainment systems, and electronic safety systems, reliability over a wide temperature range is crucial.
- Industrial: Used in power supply filtering, control circuits, and automation systems where stability and tolerance to harsh conditions are needed.
- Consumer Electronics: The capacitor is ideal for use in portable electronics, computing devices, and LED lighting solutions due to its compact footprint and reliability.
Given its compliance with environmental regulations and wide operating temperature range, the 08055C104KAT2A is also a strong candidate for use in environmentally sensitive applications and those requiring enhanced durability and longevity.
About KYOCERA AVX
KYOCERA AVX is a leading manufacturer in the world of electronic components, including a broad range of capacitors. Their portfolio includes ceramic capacitors, such as the 08055C104KAT2A, which are designed to meet the demands of modern electronic devices. KYOCERA AVX is known for its innovation, quality, and reliability, making its components a top choice among engineers and designers across various industries.
The company’s commitment to environmental responsibility, reflected in the RoHS, Pb-Free, and REACH compliant products, aligns with the global shift towards more sustainable manufacturing practices. KYOCERA AVX stands out for its ability to provide high-performance components that not only meet but exceed the stringent requirements of the electronics industry.
Where to Find 08055C104KAT2A by KYOCERA AVX
To source the 08055C104KAT2A, visit findchips.com, where you can compare pricing and availability from a wide range of distributors. For those exploring alternatives or requiring different specifications within the Ceramic Capacitors category, findchips.com provides a comprehensive platform to discover parts offered by KYOCERA AVX and other manufacturers. Ensure your engineering or procurement efforts are supported by the most up-to-date and comprehensive component information available today.