TPS3808G01MDBVTEP by Texas Instruments

Overview of TPS3808G01MDBVTEP by Texas Instruments

The TPS3808G01MDBVTEP is an enhanced product featuring low quiescent current and a programmable delay supervisory circuit. This component is packaged in a 6-SOT-23 format and is designed to operate over a broad temperature range from -55°C to 125°C. It functions as a supervisor with adjustable threshold voltage, specifically set at 405mV, and supports 1 monitor channel. The supply voltage for this device can span from 1.8V to 6.5V, and it features an active-low, open-drain reset type. The digital IC case is designated as SOT-23 with 6 pins. Among its certifications, it is RoHS compliant, ensuring it meets current environmental requirements for electronics manufacturing.

This supervisor IC stands out due to its high temperature resistance and flexibility in power supply voltage, coupled with a minimal drainage of power due to its low supply current maximum of 0.006 mA. Its design caters to applications requiring stringent power management with a compact footprint, given its dimensions of 2.9 mm in length and 1.6 mm in width. The presence of a programmable delay on the reset delivery further enhances its utility in applications where timing precision is critical.

Industry Applications for TPS3808G01MDBVTEP

The TPS3808G01MDBVTEP by Texas Instruments could potentially be integrated into a variety of industry applications, considering its versatile electrical characteristics and operating temperature range. Below are conceptual application use cases, which should be analyzed and verified for suitability by engineering and procurement professionals:

  • Energy and Power Systems: This supervisory circuit might find utility in managing power supplies within critical energy infrastructure, such as power distribution units, to ensure reliability through continuous monitoring and reset capability.
  • Transportation and Logistics: Devices within transportation systems, such as fleet management hardware, could potentially incorporate the TPS3808G01MDBVTEP for overseeing voltages and safeguarding against power anomalies, thereby ensuring uninterrupted operation.
  • Renewable Energy: In renewable energy systems, like solar power inverters, this part might serve a crucial role in monitoring power conditions, contributing to the system’s stability and efficiency.

Note: The potential industry applications mentioned are illustrative and require thorough validation for compliance with industry standards and specific operational requirements.

About Texas Instruments

Texas Instruments (TI) is a global leader in semiconductor design and manufacturing, with a strong focus on creating innovative solutions for power management. Within the domain of Power Management Circuits, TI offers a broad array of products designed to address the challenges of efficiently handling, converting, and managing power within electronic devices. This includes a variety of supervisors, controllers, converters, and regulators that cater to a wide range of functional requirements across numerous applications.

The TPS3808G01MDBVTEP is among TI’s offerings that exemplify the company’s commitment to enhancing power management capabilities within electronic systems. By leveraging advanced semiconductor technologies and packaging, TI has established itself as a go-to resource for engineers and designers seeking reliable and efficient power management solutions. Their products, including the TPS3808 series, are well-regarded for their performance, quality, and innovation.

Where to Find TPS3808G01MDBVTEP by Texas Instruments

To procure the TPS3808G01MDBVTEP, one of the most effective starting points is findchips.com. The site offers comprehensive information on stock availability, pricing from various distributors, and detailed part specifications. It provides a platform to compare options and make informed procurement decisions.

This specific IC has historically been available from distributors such as Win Source Electronics, NexGen Digital, Ameya Holding Limited, Mouser Electronics, DigiKey, and Newark, among others. However, it’s essential to check the current availability and pricing on findchips.com as this can vary. The site also offers the ability to explore other Power Management Circuits, providing alternatives that might match or exceed the requirements of your specific application.

Compare pricing for TPS3808G01MDBVTEP and other Power Management Circuits / Power Circuits at findchips.com