MBR2H200SFT1G by onsemi

Overview of MBR2H200SFT1G by onsemi

The MBR2H200SFT1G by onsemi is a Schottky Power Rectifier, designed for high-performance applications that require low forward voltage drop and high current capability. This rectifier is surface-mounted, encapsulated in a SOD-123FL 2 lead package, and is provided on a 3000-reel, showcasing its capability for high-volume automated manufacturing processes. The specific characteristics of MBR2H200SFT1G, such as the maximum repetitive peak reverse voltage of 200V, average forward current of 2A, and a maximum forward voltage of 940mV, make it an efficient choice for various applications. Additionally, it can handle forward surge currents up to 30A, indicating robust performance under transient conditions.

With a wide operating temperature range from -55 °C to 150 °C, the MBR2H200SFT1G is suitable for a broad spectrum of environments and operational conditions. Its package is made from plastic/epoxy, ensuring durability and resistance to mechanical stress. The rectifier uses silicon as the diode element material and adopts Schottky technology, which is known for its low forward voltage drop and fast switching capabilities. This part is also moisture sensitivity level 1, indicating very high insensitivity to moisture, which is crucial for reliability in various applications. The terminal finish is matte tin (Sn) – annealed, providing good solderability and long-term reliability. Additionally, this component is characterized as a free-wheeling diode, which is often utilized in power converters to provide a path for the flow of current during the off cycles of the switching device.

Industry Applications for MBR2H200SFT1G

The MBR2H200SFT1G potentially finds its use across a wide range of industries due to its electrical characteristics and physical form factor. It’s important to note that these potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements. Here are some potential applications:

  • Space Technology and Aerospace and Defense: In space applications and defense systems where reliability and performance are critical under extreme conditions, the MBR2H200SFT1G could be used in power supply systems, providing efficient rectification with its low forward voltage drop and high-temperature operation capability.
  • Energy and Power Systems: In both traditional and renewable energy systems, such as solar power inverters and wind turbine power systems, this Schottky rectifier can improve efficiency as a part of power conversion units by minimizing power loss and handling high surge currents.
  • Transportation and Logistics: Electric vehicles (EVs) and electronic systems within modern logistics infrastructure can leverage the MBR2H200SFT1G for power management solutions, ensuring energy-efficient operation and reliability across varying environmental conditions.
  • Renewable Energy: With the global shift towards cleaner energy, the component might be used in charge controllers for solar panels or as a part of the power conditioning systems in other renewable energy installations, such as hydroelectric or geothermal power plants.

Please note, these applications might require comprehensive validation to ensure compliance with specific performance standards and regulatory requirements.

About onsemi

onsemi is a leading manufacturer of semiconductor components, widely recognized for their innovation and efficiency, especially in the domain of power management and signal processing. When it comes to Rectifier Diodes, onsemi delivers a wide array of solutions designed to meet the demanding requirements of various applications. The MBR2H200SFT1G represents onsemi’s commitment to providing high-quality, reliable components that enhance system performance and energy efficiency. Onsemi’s portfolio of diodes and rectifiers is extensive, covering everything from basic signaling diodes to complex, application-specific rectifier networks. This breadth offers engineers a robust toolkit for designing energy-efficient power supplies, converters, and other critical system components in both commercial and industrial products.

Where to Find MBR2H200SFT1G by onsemi

For those looking to purchase the MBR2H200SFT1G, findchips.com is an invaluable resource, providing up-to-date inventory information from various distributors. By comparing stock levels and pricing at different suppliers, procurement professionals can make informed decisions and secure the best deals. When searching for alternate parts to MBR2H200SFT1G, the site’s extensive catalog of Rectifier Diodes from onsemi and other manufacturers can be incredibly useful. Historically, MBR2H200SFT1G has been available from distributors including Win Source Electronics, New Advantage Corporation, EBV Elektronik, and Avnet Silica, among others. It is, however, essential to visit findchips.com to get the current stock levels and pricing from these and other distributors.

Compare pricing for MBR2H200SFT1G and other Rectifier Diodes / Diodes at findchips.com