Overview of SZMMSZ5231BT1G by onsemi
The SZMMSZ5231BT1G by onsemi is a single-element Zener Diode engineered for voltage regulation and stabilization purposes. Characterized by its 5.1-volt Zener voltage (Vz) with a tolerance of ±5%, this component operates with a power dissipation of 500mW, encapsulated within a small SOD-123 package. It is designed with a 2-pin configuration and is made from silicon, which ensures high performance and reliability. Automotive qualified, it supports an operating temperature range from -55°C to 150°C, making it ideal for stringent environmental conditions. Moreover, the SZMMSZ5231BT1G is RoHS compliant, symbolizing its adherence to environmental standards regarding hazardous substances.
Manufactured under the part package code “SOD-123 2 LEAD”, and considering its robust design elements such as unidirectional polarity, a maximum dynamic impedance of 17 Ω, and a nominal reference voltage of 5.1V, this diode proves rigorous for extensive applications. Additionally, its compliance with AEC-Q101 standards remarks its suitability for automotive applications, not to mention its surface mount technology (SMT) feature that allows for efficient assembly processes. With a moisture sensitivity level (MSL) of 1, it underscores its reliability especially in moisture-prone environments.
Industry Applications for SZMMSZ5231BT1G
The versatility and specifications of the SZMMSZ5231BT1G allow it to be utilized across a wide range of industry applications. Notably, its characteristics cater to the needs of consumer electronics, energy and power systems, electronic manufacturing, renewable energy, and automotive sectors. It’s important for engineering and design teams to analyze and verify the suitability of this component in relation to industry standards and specific application requirements. The following are potential applications in these industries:
- Consumer Electronics: The SZMMSZ5231BT1G could potentially be deployed in the power regulation systems of consumer gadgets such as smartphones, tablets, and laptops. Its compact size and power handling capabilities make it a fitting choice for these miniature and power-sensitive applications.
- Energy and Power Systems: In energy systems, particularly those requiring stable voltage levels for operation such as solar power inverters, this diode might provide the necessary regulation to protect delicate electronics from power surges and fluctuations.
- Electronic Manufacturing: As a component in the production of electronic boards and systems, the SZMMSZ5231BT1G could serve as a reliable voltage stabilizer, ensuring the longevity and reliability of manufactured electronic products.
- Renewable Energy: Within renewable energy applications, such as wind turbines and solar panels, it might be utilized in power conditioning units to manage the voltage and protect against overvoltage conditions.
- Automotive: Reflecting its AEC-Q101 compliance, the SZMMSZ5231BT1G could find application in automotive electronics where reliability and performance are critical. Example use cases might include automotive control systems, safety mechanisms, and infotainment systems.
Note that these potential industry applications are only conceptual/illustrative and require thorough analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About onsemi
onsemi stands as a significant figure in the semiconductor industry, with a prominent focus on the design and manufacture of a comprehensive range of electronic components, includes a broad portfolio in the domain of diodes, particularly Zener Diodes. The brand is known for its dedication to innovation, environmental sustainability, and the development of energy-efficient solutions. The SZMMSZ5231BT1G is part of onsemi’s endeavour to provide high-quality, reliable components suited for various harsh environments, especially in the automotive sector. Their extensive product range covers a variety of specifications, enabling designers and engineers to find suitable components for diverse applications. onsemi’s reputation for quality and reliability, combined with their investment in sustainability, make their products, including Zener Diodes, broadly respected in the industry.
Where to Find SZMMSZ5231BT1G by onsemi
For those looking to procure the SZMMSZ5231BT1G, our platform, findchips.com, provides comprehensive listings from numerous distributors worldwide. It enables users to compare current stock levels, pricing, and offers detailed part information, ensuring procurement professionals and engineers can make informed decisions. While previously available at Distributors like Win Source Electronics, New Advantage Corporation, Flip Electronics, and EBV Elektronik, among others, it’s crucial to visit findchips.com to get up-to-date availability and pricing. Furthermore, for those considering alternative parts, our website’s section on Zener Diodes can be utilized to find suitable components offered by onsemi or other manufacturers, ensuring the best fit for specific application requirements.