MC68EN360CAI25L by NXP Semiconductors

Overview of MC68EN360CAI25L by NXP Semiconductors

The MC68EN360CAI25L is a sophisticated 10Mbps serial communication controller integrating a 32-bit embedded microprocessor. Manufactured by NXP Semiconductors, this component is part of the Coldfire+ Family, specifically the MC683XX Series Microprocessors. Designed with a single core processor, it supports a 32-bit program memory size and is encapsulated in an FQFP (Fine Quad Flat Package) with 240 pins. Its supply voltage ranges from a minimum of 4.75V, complying with RoHS standards, indicating a commitment to environmental sustainability.

This serial communication controller boasts an array of features including a 32-bit address bus width, boundary scan capability, compatibility with 68000 bus architectures, and a maximum clock frequency of 25 MHz. It supports various communication protocols such as ASYNC, BIT; SYNC, BYTE; SYNC, HDLC; and SYNC, SDLC; BISYNC, catering to diverse data communication needs. Additionally, its maximum data transfer rate of 1.25 MBps, the external data bus width of 32, and inclusion of two DMA channels underscore its capability to handle complex data operations. The MC68EN360CAI25L is designed for surface mounting, further showcasing its adaptability in various electronic assemblies.

Industry Applications for MC68EN360CAI25L

The MC68EN360CAI25L’s advanced features make it suitable for a variety of industry applications. Its high-speed serial communication ability, coupled with robust processing capabilities, makes it a versatile choice for many sectors. However, potential use cases are conceptual and should be further analyzed by engineering and design teams to ensure compliance with industry standards and specific application requirements. Here are a few sectors that might benefit from the MC68EN360CAI25L:

  • Industrial Automation: The component might serve in PLCs, process control systems, and automated testing equipment. Its high data transfer rate and extensive communication protocol support could facilitate robust machine-to-machine communication.
  • Renewable Energy: Within renewable energy applications, such as inverter control systems for solar panels or wind turbines, the MC68EN360CAI25L can provide reliable control and monitoring capabilities due to its efficient processing power and serial communication features.
  • Robotics and Drones: Robotics systems, including autonomous drones, could benefit from the high-speed data processing and communication capabilities of the MC68EN360CAI25L, enabling sophisticated control algorithms and real-time response behaviors.

Note: The mentioned potential industry applications require verification by engineering and design teams for industry standards and specific application compliance.

About NXP Semiconductors

NXP Semiconductors is a global leader in the semiconductor industry, renowned for its comprehensive portfolio of processing solutions, including microcontrollers, processors, and Serial IO/Communication Controllers. Within the realm of microcontrollers and processors, the MC68EN360CAI25L exemplifies NXP’s commitment to providing advanced communication and processing capabilities tailored for an array of applications. NXP is known for its focus on innovation and sustainability, investing in research and development to offer products with advanced features, energy efficiency, and environmental compliance. In addition to the MC68EN360CAI25L, NXP manufactures a broad spectrum of similar parts, offering flexibility and choice to designers and engineers across various industries.

Where to Find MC68EN360CAI25L by NXP Semiconductors

For technical engineering or procurement teams interested in the MC68EN360CAI25L, it is crucial to leverage reliable resources for sourcing. A recommended approach is exploring findchips.com for up-to-date availability, pricing, and sourcing options. Findchips.com features an extensive database of distributors and supplies, including historical availability from distributors such as Rochester Electronics and Newark. By using Serial IO/Communication Controllers category, it’s possible to explore alternate parts that might be offered by NXP Semiconductors or other manufacturers, ensuring you find the best component for your application. Given the dynamic nature of electronics inventory, accessing current stock levels and pricing through Findchips will streamline the procurement process, saving time and mitigating the risk of sourcing obsolete or hard-to-find parts.

Compare pricing for MC68EN360CAI25L and other Serial IO/Communication Controllers / Microcontrollers and Processors at findchips.com