PS2701-1-F3-A by Renesas Electronics Corporation

Overview of PS2701-1-F3-A by Renesas Electronics Corporation

The PS2701-1-F3-A is an Optocoupler characterized by its transistor output and a high isolation voltage of 3750V, housed in a SOP-4 package. Manufactured by Renesas Electronics Corporation, this component integrates advanced optoelectronic technology to offer efficient signal transfer between circuits while maintaining electrical isolation. Its properties, including a forward current max of 0.05A, dark current max of 100nA, minimum collector-emitter breakdown voltage of 40V, and a current transfer ratio (CTR) nominal of 100%, position it as a suitable choice for a variety of applications requiring reliable isolation and signal transfer capabilities.

The device is designed with a single configuration and is notable for its compliance with Pb-free and RoHS standards, making it an environment-friendly option for modern electronics. Its operating temperature range from -55 °C to 100 °C enables its use in environments with varying thermal conditions. With an introduction date back in 1997 and a terminal finish of tin bismuth, the PS2701-1-F3-A also features certification as UL recognized, providing an extra layer of credibility regarding its safety and reliability in electrical applications.

Industry Applications for PS2701-1-F3-A

The broad isolation voltage range and electrical characteristics of the PS2701-1-F3-A enable its use across a wide array of industrial applications. While specific use cases depend on individual system requirements, below are potential industries and applications where this Optocoupler could prove beneficial:

  • Consumer Electronics: In consumer electronics, PS2701-1-F3-A might serve in power supplies, smart home devices, and isolation in communication interfaces, where signal integrity and electrical isolation are critical.
  • Space Technology: Due to its high isolation voltage and wide operating temperature range, it could be used in satellite communication systems for signal isolation and data transfer while sustaining the harsh environments of space.
  • Energy and Power Systems: This component could find applications in solar inverters, smart grid infrastructure, and electric vehicle charging stations, where high-voltage isolation is a necessity.
  • Transportation and Logistics: With its robust performance in varying temperatures and compliance with safety standards, PS2701-1-F3-A might be used in railway signaling and vehicle control modules, enhancing safety and reliability in transportation networks.

Note: The identified industry applications are conceptual illustrations and require further analysis and verification by engineering and design teams to ensure they adhere to industry standards and specific application requirements.

About Renesas Electronics Corporation

Renesas Electronics Corporation is a leading provider in the field of semiconductors, especially noted for its advanced contributions to the realm of Optocouplers within Optoelectronics. The company is known for manufacturing top-tier components designed for reliability, precision, and innovation, with the PS2701-1-F3-A being a prime example among its offerings. Renesas’ portfolio covers a broad spectrum of semiconductor solutions, including microcontrollers, analog, power, and SoC products, tailoring to the diverse needs of the electronics industry. Their commitment to quality and performance in the design and manufacture of optocouplers positions them as a pivotal player in enabling modern electronic advancements across sectors.

Where to Find PS2701-1-F3-A by Renesas Electronics Corporation

To source the PS2701-1-F3-A Optocoupler, findchips.com serves as an invaluable tool for comparing pricing and availability across various distributors. Historically, this part has been available at distributors such as New Advantage Corporation, Bristol Electronics, Avnet Americas, and Mouser Electronics, among others. However, inventory levels and pricing are subject to change, making it essential for potential buyers to check current stock levels and pricing on findchips.com. Additionally, this site offers the benefit of exploring alternate Optocoupler parts that might be offered by Renesas Electronics Corporation or other manufacturers to ensure the best match for specific application requirements.

Compare pricing for PS2701-1-F3-A and other Optocoupler / Optoelectronics at findchips.com