MPZ2012S601ATD25 by TDK Corporation

Overview of MPZ2012S601ATD25 by TDK Corporation

The MPZ2012S601ATD25 is a Ferrite Bead that functions as a Data Line Filter, designed for suppressing high-frequency noise in electronic circuits. Manufactured by TDK Corporation, this component exhibits a impedance of 600 Ohms at a rated current of 2 A, encapsulated in an EIA standard 0805 package with 2 pins. Accounted for its RoHS compliance, it is a sustainable choice for environmental standards. It is characterized by a low DC resistance, not exceeding 0.1 Ohms, ensuring minimal loss of signal strength.

One of the part’s notable features is its compliance with the AEC-Q200 standard, suggesting its reliability in automotive-grade applications under harsh environmental conditions. Rated to operate between temperatures of -55 °C to +125 °C, it supports a wide range of operating conditions. The small size, with a length of 2 mm, a width of 1.25 mm, and a height of just 0.85 mm, means it can be easily integrated into compact electronic assemblies. Its surface mount design facilitates easy assembly on printed circuit boards, making it a versatile choice for various applications.

Industry Applications for MPZ2012S601ATD25

Given its specifications and attributes, the MPZ2012S601ATD25 potentially finds applications in diverse industries. While it is particularly noted for use in the Internet of Things (IoT), Environmental Monitoring, and Financial Technology (Fintech) sectors, its utility can extend to other areas requiring effective noise suppression and signal integrity maintenance. It’s important to note that these potential applications are illustrative and would require thorough verification by engineering and design teams to ensure compliance with specific application requirements and standards.

  • Internet of Things (IoT): In IoT devices, this Ferrite Bead might be used to attenuate unwanted EMI/RFI noise in data lines, ensuring reliable communication between connected devices. Its AEC-Q200 compliance could be particularly beneficial in automotive IoT applications, such as vehicle telematics systems, where durability and reliability are critical.
  • Environmental Monitoring Systems: These systems often involve the collection and transmission of sensitive data. The MPZ2012S601ATD25 can be utilized to protect against high-frequency interference, thus improving the accuracy and reliability of environmental sensors and data loggers deployed in the field.
  • Financial Technology (Fintech): For fintech devices, such as point-of-sale (POS) terminals and ATMs, maintaining data integrity is paramount. This component might be applied to suppress noise in the data lines of these devices, protecting them from signal degradation that could lead to transaction errors or data breaches.

Possible additional applications may exist in consumer electronics, such as smartphones and tablets, where noise suppression is crucial for the integrity of data communication. Moreover, its small footprint and surface mount design could make it a preferred choice for compact electronic devices.

About TDK Corporation.

TDK Corporation is a globally recognized manufacturer of electronic components, known for its innovation in the field of passive components. Their extensive portfolio includes a wide range of filters, including Data Line Filters and similar products. TDK’s emphasis on research and development has positioned it as a leader in materials science, offering components that provide noise suppression, signal conditioning, and protection across various applications.

The MPZ2012S601ATD25 is a testament to TDK Corporation’s commitment to quality and innovation. By incorporating this Ferrite Bead into their product offerings, TDK provides a solution for engineers and designers seeking to mitigate the effects of high-frequency interference in their electronic designs.

Where to Find MPZ2012S601ATD25 by TDK Corporation

To source the MPZ2012S601ATD25, findchips.com is an invaluable resource. By using Findchips, you have the ability to compare real-time pricing and stock availability from multiple distributors. For those interested in exploring alternatives or similar parts, the Data Line Filters category on Findchips can provide a comprehensive overview of options from TDK Corporation and other manufacturers.

In the past, the MPZ2012S601ATD25 has been available from distributors such as IBS Electronics, Avnet Asia, Sensible Micro Corporation, Rutronik, and others like Mouser Electronics, DigiKey, and Future Electronics. Availability can vary, so it’s essential to consult Findchips for current information on stock levels and competitive pricing.

Compare pricing for MPZ2012S601ATD25 and other Data Line Filters / Filters at findchips.com