AT89S8253-24JU by Microchip Technology Inc

Overview of AT89S8253-24JU by Microchip Technology Inc.

The AT89S8253-24JU is an integrated circuit microcontroller unit (MCU) falling within the 8051 family of devices. Manufactured by Microchip Technology Inc., this component is specifically designed for robust performance in various applications. Featuring an 8-bit processor with a clock speed of up to 24 MHz, the AT89S8253-24JU provides a blend of speed and power efficiency. It accommodates 12KB of programmable flash memory, making it suitable for applications requiring ample space for code without needing external memory chips. Additionally, it is equipped with 256 bytes of RAM for data storage during operation.

This microcontroller supports a wide range of operating temperatures, from -40°C to 85°C, ensuring reliability across diverse environmental conditions. With 44 pins in a PLCC (Plastic Leaded Chip Carrier) package, it offers 32 general-purpose input/output (I/O) lines. These features position the AT89S8253-24JU as a versatile choice for engineering designs that demand high functionality in a compact footprint. Moreover, its compliance with RoHS indicates its production with environmentally safe materials. The device does not support ADC, DAC channels, or DMA channels, highlighting its optimization for specific embedded system applications over others that might require such functionalities.

Industry Applications for AT89S8253-24JU

The application range for the AT89S8253-24JU is vast, attributable to its broad functionality and adaptability across different environments. Its primary strength lies in its programmability, general-purpose inputs and outputs, and the high reliability offered by its operational temperature range. However, it is essential to note that the following potential industry applications are conceptual illustrations and necessitate analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

  • Internet of Things (IoT): This microcontroller could potentially serve as the brain for IoT devices, which require low power consumption and high performance. Its flash memory is advantageous for storing firmware that can be updated with new features or security patches.
  • Consumer Electronics: In consumer electronics such as smart home devices, gaming controllers, and portable electronics, the AT89S8253-24JU’s low power mode and sufficient I/O lines allow for efficient interface control and user interaction.
  • Environmental Monitoring Systems: This microcontroller might be used in environmental monitoring devices, leveraging its operational temperature range and reliability for long-term data collection devices deployed in various climates.
  • Security and Surveillance: For security systems requiring dependable and constant operation, such as access control systems or motion detectors, the AT89S8253-24JU offers a stable platform for development, given its robust design and flash memory capabilities.

It is vital for teams to conduct thorough evaluations to ensure that the AT89S8253-24JU meets the specific needs of their applications, particularly when it comes to power consumption, memory requirements, and I/O functionality.

About Microchip Technology Inc.

Microchip Technology Inc. is a leading provider of microcontroller and analog semiconductors, offering a vast array of products across the spectrum of electronic components. Their product line within the Microcontrollers subcategory stands out for its diversity, catering to a wide range of applications and industries. Microchip’s portfolio includes devices ranging from basic controllers to sophisticated units capable of supporting complex applications, with the AT89S8253-24JU being a notable example within the 8051 family. Microchip is recognized for its commitment to innovation, quality, and support, making its microcontrollers preferred choices for professionals and hobbyists alike.

Where to Find AT89S8253-24JU by Microchip Technology Inc

For those looking to purchase the AT89S8253-24JU, findchips.com offers an extensive database to search for this part across multiple distributors. It is advisable to check here for current stock levels and pricing to find the best option for procurement. Historically, distributors such as Master Electronics, EBV Elektronik, Avnet Silica, and DigiKey have offered this part, but availability can vary.

To explore alternatives or similar parts offered by Microchip Technology Inc or other manufacturers, the Microcontrollers section on findchips.com provides a comprehensive listing that can be filtered based on technical requirements. This capability allows design engineers and procurement specialists to make informed decisions when selecting components for their projects.

Compare pricing for AT89S8253-24JU and other Microcontrollers / Microcontrollers and Processors at findchips.com