MPX5100DP by NXP Semiconductors

Overview of MPX5100DP by NXP Semiconductors

The MPX5100DP is a differential, piezoresistive pressure sensor that operates in the 0 to 14.5 Psi range, with an accuracy of ±2.5% and an output voltage ranging from 0.20 to 4.70V. This component, manufactured by NXP Semiconductors, is designed for through-hole mounting and comes in a round, SIP (Single In-line Package) case style. The sensor’s sensitivity is rated at 45 mV/kPa, highlighting its precision in converting pressure measurements into a corresponding voltage output. The device operates within a supply voltage range of 4.75V to 5.25V, ensuring compatibility with standard 5V systems. Key attributes such as RoHS compliance, operational temperature range from -40 °C to +125 °C, and an analog voltage output type make this sensor a versatile choice for a wide array of applications. Furthermore, the MPX5100DP features temperature compensation and sensitivity calibration for consistent performance across its operating range. The sensor’s physical dimensions and the unibody package contribute to its reliability and ease of integration into systems.

Industry Applications for MPX5100DP

The versatility of the MPX5100DP enables its use across various industries. Its high sensitivity, wide operating pressure range, and temperature compensation make it suitable for applications requiring precise pressure measurement. Below are some key industries and potential use cases for this sensor:

  • Healthcare: In medical devices, such as blood pressure monitors or respiratory equipment, where accurate pressure monitoring is critical. The MPX5100DP’s precision could potentially enhance the performance and reliability of these devices.
  • Renewable Energy: For monitoring wind speeds or water pressure in renewable energy systems. The sensor’s durability and operational range might be advantageous for outdoor installations in harsh environments.
  • Security and Surveillance: In fluid level detection systems for security applications, such as detecting the presence of hazardous liquids. The sensor’s sensitivity and accuracy might contribute to the effectiveness of these systems.
  • Transportation and Logistics: In air pressure monitoring systems within transportation infrastructure or logistic operations, ensuring safety and efficiency. The MPX5100DP could be used to monitor the pressure in air brake systems or pneumatic controls.

Note: These potential industry applications are conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About NXP Semiconductors

NXP Semiconductors is a leading technology company that operates globally, offering a wide array of semiconductor products across multiple industries. Known for its innovation in secure connectivity solutions for embedded applications, NXP Semiconductors also has a robust portfolio of pressure sensors, including the MPX5100DP. This product is part of NXP’s comprehensive range of pressure sensors, which are designed to address the needs of a diverse set of applications, from automotive to industrial and healthcare. With a focus on providing solutions that offer precision, durability, and reliability, NXP leverages its expertise in sensor technology to deliver products that meet the stringent requirements of today’s sophisticated electronic and mechanical systems.

Where to Find MPX5100DP by NXP Semiconductors

To find the MPX5100DP for your project, findchips.com is an invaluable resource. The platform offers up-to-date information on stock levels, pricing, and distributors. For those interested in Pressure Sensors, findchips.com provides comprehensive listings, including alternative parts from NXP Semiconductors and other leading manufacturers. The MPX5100DP has been historically available at distributors such as EBV Elektronik, Avnet Silica, Ameya Holding Limited, Future Electronics, Mouser Electronics, DigiKey, and Newark. However, to get current stock levels and pricing, please refer to findchips.com.

Compare pricing for MPX5100DP and other Pressure Sensors / Sensors/Transducers at findchips.com