DT04-3P by TE Connectivity

Overview of DT04-3P by TE Connectivity

The DT04-3P, deftly manufactured by TE Connectivity, is a robust receptacle housing, part of the acclaimed DT Series. This component is characterized by a housing for a 3-position receptacle, crafted from polyamide with glass fiber reinforcement (PA GF) in a distinguished grey shade. Engineered for compatibility with DT Series pin contacts, this connector boasts an exceptional IP68 rating, ensuring resilience against dust ingress and immersion in water, making it a reliable choice for demanding environments. With a voltage rating of 250V and adherence to RoHS compliance, it underscores both electrical performance and environmental sustainability. This receptacle’s connector body adopts a thermoplastic material, signifying durability and heat resistance. The product range it belongs to signifies its form factor and compatibility with a wide range of mating parts.

Industry Applications for DT04-3P

The versatility and robust features of the DT04-3P lend it to a broad array of industry applications. These include, but are not necessarily limited to, aerospace, defense, and automotive sectors, where performance and reliability in harsh conditions are paramount. It’s crucial to note that these potential applications are conceptual and necessitate thorough analysis by engineering and design teams to ensure compliance with industry standards and specific project requirements.

  • Aerospace: The DT04-3P could potentially be used in various aerospace applications, given its high IP rating for water and dust resistance, and its ability to operate in a wide range of temperatures (-55°C to 125°C). For instance, it might find its way into cockpit instrumentation, control systems, or lighting systems, where reliable connections are essential.
  • Automotive: In the automotive sector, this connector could serve in applications requiring durable and resilient connections, such as under-hood diagnostics connectors, in-vehicle networks, or environmental control systems. Its robust design and compatibility with multiple mating parts make it well-suited for vehicles exposed to harsh conditions.
  • Industrial Automation: Though not explicitly listed among the possible industry applications, the properties of the DT04-3P suggest it could serve well in industrial automation environments. Its durability, operating temperature range, and high voltage rating make it suitable for connections in automated manufacturing equipment, sensors, and robotics, where reliability and performance are critical.

Please note that these industry applications are illustrative and require further verification for specific use cases.

About TE Connectivity

TE Connectivity is a global technology leader, specializing in the design and manufacture of highly engineered connectivity and sensor solutions that operate in the harshest environments. Within the Combination Line Connectors subcategory, TE Connectivity has carved a niche of excellence, offering a wide range of products, including the DT04-3P, among others. Known for their reliability, durability, and technical innovation, TE Connectivity’s products find applications across diverse sectors including automotive, aerospace, industrial automation, and energy. The company’s emphasis on quality and sustainability, combined with their extensive experience and expertise in the field of connectors, make their offerings, including the DT04-3P, highly sought after in the electronics market.

Where to Find DT04-3P by TE Connectivity

To acquire the DT04-3P by TE Connectivity, or to explore alternatives within the Combination Line Connectors range, findchips.com provides an extensive platform for comparison and procurement. Historically, the DT04-3P has been available from distributors including New Advantage Corporation, Master Electronics, Avnet Abacus, and DigiKey, among others listed. However, for current stock levels, pricing, and other purchasing information, prospective buyers are encouraged to visit findchips.com. This platform consolidates data from multiple distributors, offering an up-to-date overview of availability and competitive pricing.

Compare pricing for DT04-3P and other Combination Line Connectors / Connectors at findchips.com