INA105KP by Texas Instruments

Overview of INA105KP by Texas Instruments

The INA105KP by Texas Instruments is a Precision Unity Gain Differential Amplifier encapsulated in an 8-PDIP package. This component is a vital building block for engineering projects requiring precise voltage measurements within the confines of a unipolar gain. The INA105KP boasts characteristics that make it suitable for high-precision applications. It operates with supply voltages up to +/-20V, ensuring a broad range of operational capacities. Given its Differential configuration, the part supports 1 circuit within its 8DIP (Dual Inline Package).

Notably, the INA105KP is designed with Voltage-Feedback architecture, offering a nominal bandwidth of 1 MHz and a slew rate that varies nominally around 3 V/µs, making it adept at handling quick signal changes. The component also exhibits a commendable common-mode rejection ratio (CMRR) of minimum 86 dB and nominally 90 dB, providing high interference rejection capabilities. This operational amplifier guarantees stability and precise control, especially benefitted by its frequency compensation features. Moreover, the INA105KP emphasizes low offset, with an input offset voltage maximum of 250 µV, ensuring accuracy in signal amplification without significant deviation.

The component further prides itself on its low supply current requirement of a maximum of 2 mA, a feature which alongside its operational temperature range from -40 °C to 85 °C, caters to a broad spectrum of industrial applications requiring efficiency and reliability. The INA105KP’s construction material and packaging are ROHS compliant, adhering to contemporary environmental standards, which makes this component a preferred choice in sensitive applications where material restrictions are of concern.

Industry Applications for INA105KP

The potential applications for the INA105KP span a variety of industries, underscoring its versatility and efficiency. While these possible applications are not exhaustive, they illustrate the wide-reaching relevance of this component:

  • Education and Research: The INA105KP can possibly be utilized in laboratory instruments and experimental setups requiring precise measurement and signal conditioning.
  • Consumer Electronics: Devices such as high-fidelity audio equipment and video systems might incorporate the INA105KP for its precise amplification and low offset properties, ensuring high-quality output.
  • Internet of Things (IoT) and Computing: The component might be found in smart devices and computer peripherals that rely on accurate sensors. Its low power requirement makes it potentially useful for battery-powered IoT devices.
  • Telecommunications: In telecommunications equipment, the INA105KP could serve in signal processing roles, where precision and reliability are critical for data transmission.
  • Healthcare: Medical devices that monitor vital signs or perform precise measurements could benefit from the INA105KP’s precision and low offset. However, any use in healthcare requires thorough analysis to ensure compliance with regulatory standards.

It is crucial to note that these potential industry applications are conceptual and illustrative. Engineering and design teams must perform detailed analysis and verification to ensure that the INA105KP adheres to industry standards and specific requirements of the intended application.

About Texas Instruments

Texas Instruments (TI) stands as a cornerstone in the domain of semiconductor design and manufacturing, particularly renowned for its broad spectrum of Operational Amplifiers. TI’s amplifiers and linear products have been instrumental in driving innovation across industries, from automotive to consumer electronics. The INA105KP is a testament to TI’s commitment to quality, precision, and reliability. It embodies the company’s expertise in creating components that meet the rigorous demands of varied applications. Texas Instruments is also known for their cutting-edge research and continuous advancement in technology, ensuring their components, such as the INA105KP and other operational amplifiers, are among the preferred choices for engineers around the world.

Where to Find INA105KP by Texas Instruments

For those looking to procure the INA105KP, findchips.com provides an invaluable resource to research current stock levels, pricing, and availability across a number of distributors. Historically, this part has been available at distributors such as Ameya Holding Limited, TME, RS, Mouser Electronics, DigiKey, and element14 Asia-Pacific. However, inventory levels and availability are subject to change, highlighting the importance of consulting findchips.com for the most up-to-date information.

Moreover, for those considering alternatives or needing to explore other Operational Amplifiers that might be better suited to specific applications, findchips.com offers a comprehensive database of parts from Texas Instruments and other manufacturers. This makes it an essential tool for engineers and procurement specialists looking to make informed decisions regarding their component sourcing.

Compare pricing for INA105KP and other Operational Amplifiers / Amplifier Circuits at findchips.com