H3182-05 by Harwin

Overview of H3182-05 by Harwin

Manufactured by Harwin, the H3182-05 is a PCB terminal designed for precision and reliability in connecting male terminal blocks to printed circuit boards (PCBs). This component is distinguished by its capability to accommodate 1mm connection pins, with a receptacle size tailored for pins ranging from .035 to .041 inches in diameter. The H3182-05 is tailored for soldering applications, ensuring a durable and reliable electrical connection. It is part of the broader Terminals and Terminal Blocks category within electronic components, specifically falling under Terminal Blocks. This part adheres to environmentally friendly manufacturing practices, being both Pb-free and RoHS compliant; however, it is not compliant with the REACH regulation. Additionally, the part is classified under the EAR99 category of the ECCN Code and carries an HTS Code of 8536.90.40.00, marking it for general commercial use with some restrictions on military applications.

Industry Applications for H3182-05

The H3182-05’s versatile design and technical specifications make it potentially suitable for a wide range of industrial applications. Note that the suitability for any given application requires careful analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements. Here are several industries where the H3182-05 might find utilization:

  • Consumer Electronics: Given its compact size and reliable connection capability, the H3182-05 might be used in the manufacturing of consumer electronic devices such as smartphones, tablets, and laptops, possibly facilitating charging ports or internal connections that require precision terminals.
  • Industrial Control Systems: In the realm of industrial automation and control, this terminal could potentially serve in the manufacturing of controllers, sensors, and actuators, where durable and stable electrical connections are crucial for reliable system performance.
  • Energy Management: Within the energy sector, particularly in renewable energy installations such as solar panels or wind turbines, the H3182-05 might be used for establishing secure connections in electrical distribution systems or control units, leveraging its durability under various environmental conditions.
  • Telecommunications: The H3182-05 could be potentially useful in telecommunications infrastructure, including networking equipment and data centers, where reliable wire-to-board connections are needed to maintain the integrity of signal transmissions.

Note that these ideas are conceptual/illustrative and must be validated for specific application conditions.

About Harwin

Harwin is a global leader in the design and manufacture of high-quality electronic connectors and components, with a particular emphasis on engineered solutions designed to meet the demands of technologically advanced industries. Within the realm of Terminals and Terminal Blocks, Harwin offers a wide array of products, including the H3182-05, that are recognized for their reliability, precision, and performance. Harwin’s connectors and terminals are utilized in a diverse range of applications, from aerospace and defense to consumer electronics. Harwin continually invests in research and development to ensure that their products not only meet but exceed the constantly evolving requirements of the industries they serve.

Where to Find H3182-05 by Harwin

When searching for the H3182-05 by Harwin, findchips.com is an invaluable resource for comparing stock levels, pricing, and procurement options. To find alternatives to the H3182-05 that might be offered by Harwin or other manufacturers, you can explore a wide selection of Terminals and Terminal Blocks on the platform. Historically, the H3182-05 has been available from several distributors, including Bristol Electronics, TTI, TTI Europe, RS, Mouser Electronics, Avnet Abacus, DigiKey, and Farnell. However, it’s important to visit findchips.com to get the most current stock levels and pricing information as availability may vary.

Compare pricing for H3182-05 and other Terminals and Terminal Blocks / Terminal Blocks at findchips.com