MPC5200CVR400B by NXP Semiconductors

Overview of MPC5200CVR400B by NXP Semiconductors

The MPC5200CVR400B is a highly integrated microprocessor designed by NXP Semiconductors, operating at a maximum clock frequency of 400 MHz. It is packaged in a TEBGA-272 (Thin Shrink Small Outline Package) with a 1.42 V to 1.58 V supply voltage range. This microprocessor features a single core and comes equipped with 16KB of integrated program memory, supporting a temperature range from -40°C to 85°C, which classifies it for industrial applications.

With a 32-bit external data bus width and a 13-bit address bus width, the MPC5200CVR400B supports a variety of data and address widths for flexible integration within a broad spectrum of applications. The microprocessor is equipped with an integrated cache, enhancing its performance for complex computing tasks. Additionally, it conforms to various industry standards such as the RoHS compliance and Reach compliance, ensuring its wide acceptability in global markets. The device also supports boundary scan for ease of testing and is designed using CMOS technology, which is known for its low power consumption.

Industry Applications for MPC5200CVR400B

The versatility and performance characteristics of the MPC5200CVR400B microprocessor make it suitable for an array of industry applications. While specified for use primarily in computing and data storage, the potential for its integration goes beyond this scope. This section outlines possible industry use cases, emphasizing that these suggestions are conceptual and require thorough verification by professional engineering and design teams.

  • Industrial Control: The unit’s high clock speed and integrated cache allow it to process instructions swiftly, making it potentially suitable for industrial control systems. Components such as programmable logic controllers (PLCs) and human-machine interfaces (HMIs) might benefit from its processing power and temperature resilience.
  • Computing and Data Storage: Given its detailed listing for computing and data storage applications, the MPC5200CVR400B microprocessor can serve as the computational core in network attached storage (NAS) devices, servers, or high-performance computing clusters. Its efficient CMOS technology and floating-point support cater excellently to the strenuous demands of data processing.
  • Consumer Electronics: Devices requiring significant processing capability, like smart TVs, gaming consoles, and advanced digital cameras, could integrate this microprocessor to support complex computations and multimedia processing. Its capability to operate in low power modes also enhances its appeal for battery-powered devices.
  • Home Automation and IoT: The microprocessor’s low power consumption married with its computational strength makes it an interesting option for smart home devices and IoT ecosystems. Products like smart thermostats, security cameras, and IoT gateways that require efficient, continuous operation might integrate the MPC5200CVR400B.

Note: The application scenarios suggested above are speculative and depend on the specific system design and requirements. Integrating the MPC520500CVR400B into any product necessitates a comprehensive review by qualified engineers to ensure compliance with relevant industry standards and application-specific demands.

About NXP Semiconductors

NXP Semiconductors specializes in creating solutions that leverage secure connectivity for a smarter world. Beyond the MPC5200CVR400B, NXP designs a vast array of microprocessors and microcontrollers as a part of their Microprocessors and Microcontrollers portfolio. Their products stand out for their robust performance, security features, and efficiency, making them applicable across automotive, industrial, IoT, mobile, and communication infrastructure markets.

NXP’s dedication to innovation in Microprocessors has positioned them as a leader in the semiconductor industry, with the MPC52xx series being a prime example of their commitment to providing advanced and reliable processing units. These microprocessors are designed to meet the evolving demands of modern technology, balancing performance with power efficiency to cater to an extensive range of applications.

Where to Find MPC5200CVR400B by NXP Semiconductors

For those interested in purchasing the MPC5200CVR400B microprocessor or exploring alternative options, findchips.com provides comprehensive data on stock availability, pricing, and specifications from various trusted distributors. Historically, this part has been available from distributors such as Flip Electronics, EBV Elektronik, Avnet Silica, Future Electronics, Mouser Electronics, Avnet Americas, DigiKey, and Newark. Nevertheless, for the most current status on availability and pricing, it’s recommended to consult findchips.com.

Through findchips.com, seekers can also delve into the broader category of Microprocessors to identify other microprocessors that might be more aligned with their specific needs, whether from NXP Semiconductors or other leading manufacturers in the industry. This platform enables a streamlined search and comparison process, aiding the procurement and engineering professionals in making informed decisions based on up-to-date information.

Compare pricing for MPC5200CVR400B and other Microprocessors / Microcontrollers and Processors at findchips.com